5102 Operational Amplifiers - Op Amps

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Operational Amplifiers - Op Amps 40V Precision 2-Ch CMOS Amp 2 249In Stock
Min.: 1
Mult.: 1
Reel: 1 000

2 Channel 10.4 MHz 19 V/us 10 uV 2.5 pA 40 V 6 V 1.45 mA 22 mA 121 dB 20 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4510 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps Precision, 40 V, 70 nV/ C, Rail-to-Rail Input and Output Op Amp with DigiTrim 1 624In Stock
Min.: 1
Mult.: 1

2 Channel 10.4 MHz 19 V/us 10 uV 2.5 pA 40 V 6 V 1.45 mA 22 mA 95 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4510-2 Tube
Analog Devices Operational Amplifiers - Op Amps 40V Precision 2-Ch CMOS Amp 74In Stock
250Expected 05/03/2026
Min.: 1
Mult.: 1

2 Channel 10.4 MHz 19 V/us 10 uV 2.5 pA 40 V 6 V 1.45 mA 22 mA 121 dB 20 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4510 Tube
Analog Devices Operational Amplifiers - Op Amps Precision, 40 V, 70 nV/ C, Rail-to-Rail Input and Output Op Amp with DigiTrim 1 449In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 10.4 MHz 19 V/us 10 uV 2.5 pA 40 V 6 V 1.45 mA 22 mA 95 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4510-2 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps Precision, 40 V, 70 nV/ C, Rail-to-Rail Input and Output Op Amp with DigiTrim 2 050In Stock
2 000Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 1 000

2 Channel 10.4 MHz 19 V/us 10 uV 2.5 pA 40 V 6 V 1.45 mA 22 mA 95 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4510-2 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps 40V Precision 2-Ch CMOS Amp Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000
2 Channel 10.4 MHz 19 V/us 10 uV 2.5 pA 40 V 6 V 1.45 mA 22 mA 121 dB 20 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4510 Reel
Texas Instruments Operational Amplifiers - Op Amps Mil Enhance Adv Lin CMOS Low-pwr A 595-T A 595-TLV2252AQDREP Non-Stocked Lead-Time 6 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

850 uV 60 pA 16 V, +/- 8 V 2.7 V, +/- 1.35 V 68 uA 77 dB SOIC-8 SMD/SMT - 40 C + 125 C TLV2252A Reel
Texas Instruments Operational Amplifiers - Op Amps Mil Enhance Adv Lin CMOS Low-pwr Non-Stocked Lead-Time 6 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

850 uV 60 pA 16 V, +/- 8 V 2.7 V, +/- 1.35 V 70 uA 83 dB SOIC-8 SMD/SMT - 40 C + 125 C TLV2252A Reel