AD822 Series Precision Amplifiers

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers DUAL, SNGL SPLYPREC'N AMP 1 418In Stock
Min.: 1
Mult.: 1

2 Channel 1.8 MHz 3 V/us 100 uV 25 pA 30 V, 15 V 5 V, 2.5 V 1.3 mA 15 mA 80 dB 25 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C AD822 Tube
Analog Devices Precision Amplifiers DUAL, SNGL SPLY PREC'N AMP 11 892In Stock
8 050Expected 21/05/2026
Min.: 1
Mult.: 1
Reel: 750

2 Channel 1.8 MHz 3 V/us 100 uV 25 pA 30 V, 15 V 5 V, 2.5 V 1.3 mA 15 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD822 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, SNGL SPLY PREC'N AMP 2 179In Stock
Min.: 1
Mult.: 1

2 Channel 1.8 MHz 3 V/us 100 uV 25 pA 30 V, 15 V 5 V, 2.5 V 1.3 mA 15 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD822 Tube
Analog Devices Precision Amplifiers DUAL, SNGL SPLY PREC'N AMP 1 267In Stock
Min.: 1
Mult.: 1
Reel: 750

2 Channel 1.8 MHz 3 V/us 800 uV 10 pA 30 V, +/- 15 V 5 V, +/- 2.5 V 1.24 mA 15 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD822 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, SNGL SPLY PREC'N AMP 698In Stock
5 000On Order
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 1.8 MHz 3 V/us 100 uV 12 pA 30 V, +/- 15 V 5 V, +/- 2.5 V 1.8 mA 15 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD822 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, SNGL SPLY PREC'N AMP 34In Stock
196On Order
Min.: 1
Mult.: 1

2 Channel 1.8 MHz 3 V/us 100 uV 12 pA 30 V, +/- 15 V 5 V, +/- 2.5 V 1.8 mA 15 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD822 Tube
Analog Devices Precision Amplifiers DUAL, SNGL SPLY PREC'N AMP
4 160On Order
Min.: 1
Mult.: 1

2 Channel 1.8 MHz 3 V/us 100 uV 25 pA 30 V, 15 V 5 V, 2.5 V 1.3 mA 15 mA 80 dB 25 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C AD822 Tube
Analog Devices Precision Amplifiers DUAL, SNGL SPLY PREC'N AMP
16 151On Order
Min.: 1
Mult.: 1
Reel: 3 000

2 Channel 1.8 MHz 3 V/us 100 uV 12 pA 30 V, +/- 15 V 5 V, +/- 2.5 V 1.8 mA 15 mA 80 dB 25 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C AD822 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, SNGL SPLY PREC'N AMP
6 293On Order
Min.: 1
Mult.: 1

2 Channel 1.8 MHz 3 V/us 100 uV 25 pA 30 V, 15 V 5 V, 2.5 V 1.3 mA 15 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD822 Tube
Analog Devices Precision Amplifiers DUAL, SNGL SPLY PREC'N AMP
24 996On Order
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 1.8 MHz 3 V/us 100 uV 12 pA 30 V, +/- 15 V 5 V, +/- 2.5 V 1.8 mA 15 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD822 Reel, Cut Tape, MouseReel