AD8512 Series Precision Amplifiers

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers PRECISION LOW NOISE JFET AMPLIFIER 179In Stock
Min.: 1
Mult.: 1

2 Channel 8 MHz 20 V/us 100 uV 21 pA 15 V 5 V 2.2 mA 70 mA 108 dB 7.6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C AD8512 Tube
Analog Devices Precision Amplifiers PRECISION LOW NOISE JFET AMPLIFIER 3 460In Stock
5 096Expected 09/04/2026
Min.: 1
Mult.: 1

2 Channel 8 MHz 20 V/us 100 uV 21 pA 5 V, 15 V 15 V, 5 V 2.2 mA 70 mA 108 dB 34 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8512 Tube
Analog Devices Precision Amplifiers PRECISION LOW NOISE JFET AMPLIFIER 1 877In Stock
19 750On Order
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 8 MHz 20 V/us 900 uV 21 pA +/- 15 V +/- 5 V 4.6 mA 70 mA 108 dB 34 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8512 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PRECISION LOW NOISE JFET AMPLIFIER 1 928In Stock
3 000Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 1 000

2 Channel 8 MHz 20 V/us 900 uV 21 pA +/- 15 V +/- 5 V 4.6 mA 70 mA 108 dB 34 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8512 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PRECISION LOW NOISE JFET AMPLIFIER
5 100On Order
Min.: 1
Mult.: 1

2 Channel 8 MHz 20 V/us 100 uV 21 pA 5 V, 15 V 15 V, 5 V 2.2 mA 70 mA 108 dB 34 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8512 Tube
Analog Devices Precision Amplifiers PRECISION LOW NOISE JFET AMPLIFIER
13 592On Order
Min.: 1
Mult.: 1
Reel: 3 000

2 Channel 8 MHz 20 V/us 100 uV 21 pA 15 V, +/- 15 V 5 V, +/- 5 V 2 mA 54 mA 100 dB 34 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8512 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PRECISION LOW NOISE JFET AMP-HIGH PERF
1 860On Order
Min.: 1
Mult.: 1
Reel: 1 000

2 Channel 8 MHz 20 V/us 400 uV 21 pA +/- 15 V +/- 5 V 4.6 mA 70 mA 108 dB 34 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8512 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PRECISION LOW NOISE JFET AMP-HIGH PERF
390On Order
Min.: 1
Mult.: 1

2 Channel 8 MHz 20 V/us 100 uV 21 pA 5 V, 15 V 15 V, 5 V 2.2 mA 70 mA 108 dB 34 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8512 Tube
Analog Devices Precision Amplifiers PRECISION LOW NOISE JFET AMPLIFIER Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

2 Channel 8 MHz 20 V/us 100 uV 10 nA 15 V 5 V 2.2 mA 70 mA 108 dB 7.6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C AD8512 Reel
Analog Devices Precision Amplifiers PRECISION LOW NOISE JFET AMP-HIGH PERF Non-Stocked Lead-Time 39 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

2 Channel 8 MHz 20 V/us 400 uV +/- 15 V +/- 5 V 4.6 mA 34 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8512 Reel