AD8606 Series Precision Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers DUAL, PRECISION CMOS RAIL-RAIL OP AMP 69 083In Stock
Min.: 1
Mult.: 1
Reel: 3 000

2 Channel 10 MHz 5 V/us 20 uV 250 pA 5.5 V 2.7 V 1 mA 80 mA 100 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8606 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, PRECISION CMOS RAIL-RAIL OP AMP 1 098In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 5 V/us 20 uV 250 pA 5.5 V 2.7 V 1 mA 80 mA 100 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8606 Tube
Analog Devices Precision Amplifiers DUAL, PRECISION CMOS RAIL-RAIL OP AMP 2 103In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 10 MHz 5 V/us 20 uV 1 pA 6 V 2.7 V 1.2 mA 80 mA 100 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8606 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, PRECISION CMOS RAIL-RAIL OP AMP 1 548In Stock
Min.: 1
Mult.: 1
Reel: 1 000

2 Channel 10 MHz 5 V/us 20 uV 250 pA 5.5 V 2.7 V 1 mA 80 mA 100 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8606 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, PRECISION CMOS R/R OP AMP
14 925Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 3 000

2 Channel 10 MHz 5 V/us 20 uV 1 pA 6 V 2.7 V 1.2 mA 80 mA 100 dB 8 nV/sqrt Hz WLCSP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8606 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, PRECISION CMOS RAIL-RAIL OP AMP
9 500Expected 29/04/2026
Min.: 1
Mult.: 1
Reel: 1 000

2 Channel 10 MHz 5 V/us 20 uV 1 pA 6 V 2.7 V 1.2 mA 80 mA 100 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8606 Reel, Cut Tape, MouseReel