AD8619 Series Precision Amplifiers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers Quad Low Voltage Low Power CMOS OPAMP 418In Stock
Min.: 1
Mult.: 1

4 Channel 400 kHz 100 mV/us 400 uV 780 pA 5 V, +/- 2.5 V 1.8 V, +/- 900 mV 152 uA 80 mA 95 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8619 Tube
Analog Devices Precision Amplifiers Quad Low Voltage Low Power CMOS OPAMP 2 490In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 400 kHz 100 mV/us 400 uV 780 pA 5 V, +/- 2.5 V 1.8 V, +/- 900 mV 152 uA 80 mA 95 dB 25 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8619 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad Low Voltage Low Power CMOS OPAMP 570In Stock
Min.: 1
Mult.: 1

4 Channel 400 kHz 100 mV/us 400 uV 780 pA 5 V, 2.5 V 1.8 V, 900 mV 38 uA 80 mA 95 dB 25 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8619 Tube
Analog Devices Precision Amplifiers Quad Low Voltage Low Power CMOS OPAMP 293In Stock
Min.: 1
Mult.: 1
Reel: 1 000

4 Channel 400 kHz 100 mV/us 400 uV 780 pA 5 V, +/- 2.5 V 1.8 V, +/- 900 mV 152 uA 95 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8619 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Low Voltage Low Pwr CMOS OPAMP Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

400 kHz TSSOP-14 SMD/SMT - 40 C + 125 C AD8619 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Low Voltage Low Pwr CMOS OPAMP Non-Stocked Lead-Time 11 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

400 kHz TSSOP-14 SMD/SMT - 40 C + 125 C AD8619 AEC-Q100 Reel
Analog Devices Precision Amplifiers Quad Low Voltage Low Pwr CMOS OPAMP Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

400 kHz SOIC-14 SMD/SMT - 40 C + 125 C AD8619 AEC-Q100 Reel
Analog Devices Precision Amplifiers Quad Low Voltage Low Pwr CMOS OPAMP Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

400 kHz SOIC-14 SMD/SMT - 40 C + 125 C AD8619 AEC-Q100 Reel