ADA4665-2 Series Precision Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers 2.7V-16V Dual RR CMOS (non-precision) 53 350In Stock
Min.: 1
Mult.: 1
Reel: 1 000

2 Channel 1.2 MHz 1 V/us 1 mV 1 pA 16 V, +/- 8 V 5 V, +/- 2.5 V 580 uA 30 mA 75 dB 32 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4665-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2.7V-16V Dual RR CMOS (non-precision) 2 654In Stock
Min.: 1
Mult.: 1

2 Channel 1.2 MHz 1 V/us 1 mV 1 pA 16 V, +/- 8 V 5 V, +/- 2.5 V 580 uA 30 mA 75 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4665-2 Tube
Analog Devices Precision Amplifiers 2.7V-16V Dual RR CMOS (non-precision) 1 997In Stock
Min.: 1
Mult.: 1
Reel: 1 000

2 Channel 1.2 MHz 1 V/us 1 mV 1 pA 16 V, +/- 8 V 5 V, +/- 2.5 V 580 uA 30 mA 75 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4665-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2.7V-16V Dual RR CMOS (non-precision) 547In Stock
Min.: 1
Mult.: 1

2 Channel 1.2 MHz 1 V/us 1 mV 1 pA 16 V, +/- 8 V 5 V, +/- 2.5 V 580 uA 30 mA 75 dB 32 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4665-2 Tube
Analog Devices Precision Amplifiers 2.7V-16V Dual RR CMOS (non-precision) Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

2 Channel 1.2 MHz 1 V/us 1 mV 1 pA 16 V, +/- 8 V 5 V, +/- 2.5 V 580 uA 75 dB 32 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4665-2 Reel
Analog Devices Precision Amplifiers 2.7V-16V Dual RR CMOS (non-precision) Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

2 Channel 1.2 MHz 1 V/us 1 mV 1 pA 16 V, +/- 8 V 5 V, +/- 2.5 V 580 uA 75 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4665-2 Reel