ADA4691-4 Series Precision Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers Quad w/SD Low Pwr/Noise R-R Amp 418In Stock
Min.: 1
Mult.: 1
Reel: 250

4 Channel 3.6 MHz 1.3 V/us 500 uV 360 pA 5 V, 2.5 V 2.7 V, 1.35 V 180 uA 55 mA 98 dB 16 nV/sqrt Hz LFCSP-16 SMD/SMT Shutdown - 40 C + 125 C ADA4691-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad w/SD Low Pwr/Noise R-R Amp 744In Stock
Min.: 1
Mult.: 1
Reel: 5 000

4 Channel 3.6 MHz 1.3 V/us 500 uV 360 pA 5 V, +/- 2.5 V 2.7 V, +/- 1.35 V 720 uA 55 mA 98 dB 16 nV/sqrt Hz LFCSP-16 SMD/SMT Shutdown - 40 C + 125 C ADA4691-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad w/SD Low Pwr/Noise R-R Amp 831In Stock
Min.: 1
Mult.: 1
Reel: 1 500

4 Channel 3.6 MHz 1.3 V/us 500 uV 360 pA 5 V, +/- 2.5 V 2.7 V, +/- 1.35 V 720 uA 55 mA 98 dB 16 nV/sqrt Hz LFCSP-16 SMD/SMT Shutdown - 40 C + 125 C ADA4691-4 Reel, Cut Tape, MouseReel