ISL28118 Series Precision Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Renesas / Intersil Precision Amplifiers ISL28118MUZ 40V LW NOIS R-R OT SNGL SUP 8In Stock
Min.: 1
Mult.: 1

1 Channel 4 MHz 1.2 V/us 25 uV 230 nA 40 V, +/- 20 V 3 V, +/- 1.5 V 850 uA 28 mA 118 dB 9 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C ISL28118 Tube
Renesas / Intersil Precision Amplifiers ISL28118FBZ 40V LW NOIS R-R OT SNGL SUP Non-Stocked Lead-Time 12 Weeks
Min.: 970
Mult.: 97

1 Channel 3.2 MHz 1.2 V/us 25 uV 230 nA 40 V, +/- 20 V 3 V, +/- 1.5 V 1.1 mA 28 mA 118 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28118 Tube
Renesas / Intersil Precision Amplifiers ISL28118FBZ 40V LW NOIS R-R OT SNGL SUP Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

1 Channel 3.2 MHz 1 V/us 150 uV 40 V, +/- 20 V 3 V, +/- 1.5 V 1.1 mA 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28118 Reel
Renesas / Intersil Precision Amplifiers ISL28118FUZ 40V LW NOIS R-R OT SNGL SUP Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 50

+ 125 C ISL28118 Tube
Renesas / Intersil Precision Amplifiers ISL28118FUZ 40V LW NOIS R-R OT SNGL SUP Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

ISL28118 Reel
Renesas / Intersil Precision Amplifiers ISL28118MUZ 40V LW NOIS R-R OT SNGL SUP Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

+ 125 C ISL28118 Reel