LMV324 Series Operational Amplifiers - Op Amps

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps Quad Low-Voltage Rai l-to-Rail Out A 595 A 595-LMV324QD 6 442In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 410 uA 40 mA 65 dB 39 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LMV324 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps LV R2R OPAMPK 27 672In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 1 MHz 1 V/us 9 mV 1 nA 5 V 2.7 V 830 uA 160 mA 50 dB 50 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C LMV324 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low power rail-to-rail input/output op amp 8 790In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 1 MHz 450 mV/us 3 mV 63 nA 6 V 2.7 V 145 uA 48 mA 95 dB 40 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C LMV324 AEC-Q100 Reel, Cut Tape, MouseReel

Diodes Incorporated Operational Amplifiers - Op Amps OPER AMPLIFIER 2.7V/5.5V 9 597In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 340 uA 90 mA 50 dB 23 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C LMV324 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps QUAD LV R-R OP AMP 1 036In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 410 uA 40 mA 65 dB 39 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LMV324 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Low-Voltage Rai l-to-Rail Out 1 699In Stock
Min.: 1
Mult.: 1
Reel: 2 000

4 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 410 uA 40 mA 65 dB 39 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LMV324 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Lw V R/R 5 739In Stock
Min.: 1
Mult.: 1
Reel: 2 000

4 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 410 uA 40 mA 65 dB 39 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LMV324 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Auto Quad Lo-Vtg RR Output Op Amp A 595- A 595-LMV324Q3MA/NOPB 3 301In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 410 uA 40 mA 65 dB 39 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LMV324 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad LowVltg Rail-to Rail Output Op Amp ALT 595-LMV324QDR 2 416In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 410 uA 40 mA 65 dB 39 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LMV324 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Auto Quad Lo-Vtg RR Output Op Amp A 595- A 595-LMV324Q1MT/NOPB 1 444In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 410 uA 40 mA 65 dB 39 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LMV324 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Lw V R/R 7 760In Stock
Min.: 1
Mult.: 1
Reel: 2 000

4 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 410 uA 40 mA 65 dB 39 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LMV324 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Low-Voltage Rai l-to-Rail Out A 595 A 595-LMV324QPW 3 798In Stock
Min.: 1
Mult.: 1
Reel: 2 000

4 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 410 uA 40 mA 65 dB 39 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LMV324 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps LV R2R OPAMPK 13 049In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 1 MHz 1 V/us 9 mV 1 nA 5 V 2.7 V 830 uA 160 mA 50 dB 50 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LMV324 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Low Volt Quad Op Amp A 926-LMV324MX/NOPB A 926-LMV324MX/NOPB 12 208In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 410 uA 40 mA 65 dB 39 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LMV324 Tube
Texas Instruments Operational Amplifiers - Op Amps Low Volt Quad Op Amp A 926-LMV324MTX/NOP A 926-LMV324MTX/NOPB 2 982In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 410 uA 40 mA 65 dB 39 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LMV324 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad 5.5-V 1-MHz RRO op amp 14-TSSOP A 9 A 926-LMV324MT/NOPB 5 413In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 410 uA 40 mA 65 dB 39 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LMV324 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Rail-to-Rail Input and Output 9 014In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 1 MHz 450 mV/us 3 mV 63 nA 6 V 2.7 V 145 uA 46 mA 95 dB 40 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LMV324 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low power rail-to-rail input/output op-amp 5 663In Stock
4 680Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 1 MHz 450 mV/us 3 mV 63 nA 6 V 2.7 V 145 uA 48 mA 95 dB 40 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C LMV324 AEC-Q100 Reel, Cut Tape
Texas Instruments Operational Amplifiers - Op Amps Quad Low-Voltage Rai l-to-Rail Out ALT 5 ALT 595-LMV324IPWR 815In Stock
Min.: 1
Mult.: 1
Reel: 2 000

4 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 410 uA 40 mA 65 dB 39 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LMV324 Reel, Cut Tape, MouseReel
Diodes Incorporated Operational Amplifiers - Op Amps OpAmp General Purpos SO-14,2.5K 2 821In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 340 uA 90 mA 50 dB 23 nV/sqrt Hz SOP-14 SMD/SMT No Shutdown - 40 C + 85 C LMV324 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps GEN PURP LOW VLTG R RO OP AMP A 926-LMV3 A 926-LMV324M/NOPB 1 000In Stock
22 788On Order
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 410 uA 40 mA 65 dB 39 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LMV324 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Rail-to-Rail Input and Output 4 350In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 1 MHz 450 mV/us 3 mV 63 nA 6 V 2.7 V 145 uA 46 mA 95 dB 40 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LMV324 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Auto Quad Lo-Vtg RR Output Op Amp A 595- A 595-LMV324Q1MA/NOPB 210In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 410 uA 40 mA 65 dB 39 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LMV324 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps QUAD LV R-R OP AMP A 595-LMV324ID A 595- A 595-LMV324ID
17 423On Order
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 410 uA 40 mA 65 dB 39 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LMV324 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad LowVltg Rail to Rail Output Op Amp ALT 595-LMV324IDR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2 500

7 mV 250 nA 5.5 V 2.7 V 410 uA 40 mA 65 dB SOIC-14 SMD/SMT - 40 C + 125 C LMV324 Reel, Cut Tape, MouseReel