LMV822 Series Operational Amplifiers - Op Amps

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps 400uA 5V Low PWR 50nA 0.8mV 5.5MHz 15 965In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 5.5 MHz 1.7 V/us 4 mV 180 nA 5.5 V 2.5 V 300 uA 26 mA 90 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMV822 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low PWR Gen Purp 400uA 5V 50nA 5.5MHz 3 843In Stock
Min.: 1
Mult.: 1
Reel: 4 000

2 Channel 5.5 MHz 1.7 V/us 4 mV 180 nA 5.5 V 2.5 V 220 uA 26 mA 90 dB 18 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C LMV822 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Auto Dual Lo VTG Lo Pwr RRO 5MHz Op Amp A 595-LMV822Q1MMX/NOPB 1 064In Stock
Min.: 1
Mult.: 1
Reel: 1 000

2 Channel 5.6 MHz 2 V/us 5.5 mV 100 nA 5.5 V 2.5 V 500 uA 40 mA 90 dB 24 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV822 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low PWR Gen Purp 400uA 5V 50nA 5.5MHz 2 485In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 5.5 MHz 1.7 V/us 4 mV 180 nA 5.5 V 2.5 V 220 uA 26 mA 90 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMV822 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Low Volt Dual Op Amp A 926-LMV822MMX/NOP A 926-LMV822MMX/NOPB 1 841In Stock
500Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 1 000

2 Channel 5.6 MHz 2 V/us 3.5 mV 100 nA 5.5 V 2.5 V 500 uA 40 mA 90 dB 24 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LMV822 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps LOW VLTG LOW POWER R RO 5 MHZ OP AMPS A A 926-LMV822M/NOPB 2 039In Stock
5 000Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 5.6 MHz 2 V/us 3.5 mV 100 nA 5.5 V 2.5 V 500 uA 40 mA 90 dB 24 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LMV822 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Low Volt Dual Op Amp A 926-LMV822MX/NOPB A 926-LMV822MX/NOPB 1 040In Stock
Min.: 1
Mult.: 1

3.5 mV 100 nA 500 uA 40 mA 90 dB SOIC-8 SMD/SMT - 40 C + 85 C LMV822 Tube

Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 5.6-MHz 4 0-mA output curre A A 926-LMV822MM/NOPB 1 039In Stock
Min.: 1
Mult.: 1
Reel: 3 500

2 Channel 5.6 MHz 2 V/us 3.5 mV 100 nA 5.5 V 2.5 V 500 uA 40 mA 90 dB 24 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LMV822 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low power (440uA), general purpose Bipolar 5V Op-Amps, GBP=5.5MHz, dual 3 110In Stock
Min.: 1
Mult.: 1
Reel: 3 000

2 Channel 5.5 MHz 1.7 V/us 4 mV 180 nA 5.5 V 2.5 V 300 uA 26 mA 90 dB 18 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C LMV822 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 400uA 5V Low PWR 50nA 0.8mV 5.5MHz 1 213In Stock
Min.: 1
Mult.: 1
Reel: 4 000

2 Channel 5.5 MHz 1.7 V/us 4 mV 180 nA 5.5 V 2.5 V 300 uA 26 mA 90 dB 18 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C LMV822 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Auto Dual Lo VTG Lo Pwr RRO 5MHz Op Amp A 595-LMV822Q1MM/NOPB 300In Stock
Min.: 1
Mult.: 1
Reel: 3 500

2 Channel 5.6 MHz 2 V/us 5.5 mV 100 nA 5.5 V 2.5 V 500 uA 40 mA 90 dB 24 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV822 AEC-Q100 Reel, Cut Tape, MouseReel