LT1010 Series Operational Amplifiers - Op Amps

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Operational Amplifiers - Op Amps Fast 150mA Power Buffer 2 956In Stock
Min.: 1
Mult.: 1

1 Channel 20 MHz 75 V/us 150 mV 800 uA 40 V 4.5 V 10 mA 375 mA 20 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 100 C LT1010 Tube
Analog Devices Operational Amplifiers - Op Amps Fast 150mA Power Buffer 2 946In Stock
Min.: 1
Mult.: 1
Reel: 2 500

1 Channel 20 MHz 75 V/us 150 mV 800 uA 40 V 4.5 V 10 mA 375 mA 20 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 100 C LT1010 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps Fast 150mA Power Buffer 735In Stock
Min.: 1
Mult.: 1

1 Channel 20 MHz 75 V/us 150 mV 800 uA 40 V 4.5 V 10 mA 375 mA 20 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 100 C LT1010 Tube
Analog Devices Operational Amplifiers - Op Amps Fast 150mA Power Buffer 396In Stock
Min.: 1
Mult.: 1

1 Channel 20 MHz 75 V/us 150 mV 800 uA 40 V 4.5 V 10 mA 375 mA 20 nV/sqrt Hz TO-220-5 Through Hole No Shutdown 0 C + 100 C LT1010 Tube
Analog Devices Operational Amplifiers - Op Amps Fast 150mA Power Buffer 107In Stock
Min.: 1
Mult.: 1

1 Channel 20 MHz 75 V/us 150 mV 800 uA 40 V 4.5 V 10 mA 375 mA 20 nV/sqrt Hz TO-220-5 Through Hole No Shutdown 0 C + 100 C LT1010 Tube