LT1801 Series High Speed Operational Amplifiers

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices High Speed Operational Amplifiers Dual 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amps 830In Stock
Min.: 1
Mult.: 1

LT1801 2 Channel 80 MHz 25 V/us 105 dB 45 mA 250 nA 140 uV 12.6 V 2.3 V 1.6 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices High Speed Operational Amplifiers Dual 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amps 4 046In Stock
Min.: 1
Mult.: 1
Reel: 2 500

LT1801 2 Channel 80 MHz 25 V/us 105 dB 45 mA 250 nA 140 uV 12.6 V 2.3 V 1.6 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Dual 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amps 4 844In Stock
Min.: 1
Mult.: 1

LT1801 2 Channel 80 MHz 25 V/us 105 dB 45 mA 250 nA 75 uV 12.6 V 2.3 V 1.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers Dual 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amps 548In Stock
Min.: 1
Mult.: 1

LT1801 2 Channel 80 MHz 25 V/us 105 dB 45 mA 250 nA 140 uV 12.6 V 2.3 V 1.6 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices High Speed Operational Amplifiers Dual 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amps 5 248In Stock
Min.: 1
Mult.: 1
Reel: 2 500

LT1801 2 Channel 80 MHz 25 V/us 105 dB 45 mA 25 nA 12.6 V 2.3 V 1.6 mA SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Dual 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amps 735In Stock
Min.: 1
Mult.: 1

LT1801 2 Channel 80 MHz 25 V/us 105 dB 45 mA 250 nA 75 uV 12.6 V 2.3 V 1.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices High Speed Operational Amplifiers Dual 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amps 238In Stock
Min.: 1
Mult.: 1

LT1801 2 Channel 80 MHz 25 V/us 105 dB 45 mA 250 nA 175 uV 12.6 V 2.3 V 1.6 mA - 40 C + 85 C SMD/SMT DFN-8 Tube
Analog Devices High Speed Operational Amplifiers Dual 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amps 2 285In Stock
Min.: 1
Mult.: 1
Reel: 2 500

LT1801 2 Channel 80 MHz 25 V/us 105 dB 45 mA 25 nA 12.6 V 2.3 V 1.6 mA SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Dual 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amps 733In Stock
Min.: 1
Mult.: 1
Reel: 2 500

LT1801 2 Channel 80 MHz 25 V/us 105 dB 45 mA 250 nA 75 uV 12.6 V 2.3 V 1.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Dual 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amps Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

LT1801 2 Channel 80 MHz 25 V/us 105 dB 45 mA 25 nA 12.6 V 2.3 V 1.6 mA SMD/SMT DFN-8 Reel
Analog Devices High Speed Operational Amplifiers Dual 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amps Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

LT1801 2 Channel 80 MHz 25 V/us 105 dB 45 mA 250 nA 175 uV 12.6 V 2.3 V 1.6 mA - 40 C + 85 C SMD/SMT DFN-8 Tube
Analog Devices High Speed Operational Amplifiers Dual 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amps Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

LT1801 2 Channel 80 MHz 25 V/us 105 dB 45 mA 25 nA 12.6 V 2.3 V 1.6 mA SMD/SMT DFN-8 Reel