MCP6V91 Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology Precision Amplifiers Zero Drift Op Amp Single, E Temp 4 523In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 10 MHz 9.5 V/us 9 uV 2 pA 5.5 V 2.4 V 1.1 mA 40 mA 118 dB 11 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6V91 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Zero Drift Op Amp Single, E Temp Lead-Time 21 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 10 MHz 9.5 V/us 9 uV 2 pA 5.5 V 2.4 V 1.1 mA 40 mA 118 dB 11 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6V91 AEC-Q100 Reel, Cut Tape

Microchip Technology Precision Amplifiers Single, Zero-Drift Op Amp, E Temp Non-Stocked Lead-Time 52 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

1 Channel 10 MHz 9.5 V/us 9 uV 50 pA 5.5 V 2.4 V 1.1 mA 40 mA 118 dB 11 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6V91 AEC-Q100 Reel
Microchip Technology Precision Amplifiers Zero Drift Op Amp Single, E Temp Non-Stocked Lead-Time 22 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

SC-70-5 MCP6V91 AEC-Q100 Reel