OP90 Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers SO-8 WITH 7" TAPE & REEL 8 747In Stock
Min.: 1
Mult.: 1
Reel: 1 000

1 Channel 20 kHz 12 mV/us 450 uV 25 nA 36 V, +/- 18 V 1.6 V, +/- 800 mV 20 uA 5 mA 100 dB 60 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP90 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SO-8 MARKED AS "OP90G" IC 584In Stock
Min.: 1
Mult.: 1

1 Channel 20 kHz 12 mV/us 125 uV 25 nA 36 V, 18 V 1.6 V, 800 mV 14 uA 5 mA 100 dB 60 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP90 Tube
Analog Devices Precision Amplifiers MICROPOWER OPERATIONAL AMP 225In Stock
Min.: 1
Mult.: 1

1 Channel 20 kHz 12 mV/us 125 uV 25 nA 36 V, 18 V 1.6 V, 800 mV 14 uA 5 mA 60 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP90 Tube
Analog Devices Precision Amplifiers SO-8 WITH TAPE & REEL Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

1 Channel 20 kHz 12 mV/us 450 uV 36 V, +/- 18 V 1.6 V, +/- 800 mV 20 uA SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP90 Reel