OPA2191 Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers 36-V CMOS Amplifier A 595-OPA2191IDR A 5 A 595-OPA2191IDR 4 632In Stock
Min.: 1
Mult.: 1

2 Channel 2.5 MHz 5.5 V/us 25 uV 20 pA 36 V 4.5 V 140 uA 65 mA 140 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2191 Tube

Texas Instruments Precision Amplifiers Low-power 36-V CMO S precision e-trim A A 595-OPA2191IDGKT 1 346In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 2.5 MHz 5.5 V/us 25 uV 20 pA 36 V 4.5 V 140 uA 65 mA 140 dB 15 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2191 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Low-power 36-V CMO S precision e-trim A A 595-OPA2191IDGKR 513In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 2.5 MHz 5.5 V/us 25 uV 20 pA 36 V 4.5 V 140 uA 65 mA 140 dB 15 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2191 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low-power 36-V CMO S precision e-trim A A 595-OPA2191ID 305In Stock
5 000Expected 22/06/2026
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 2.5 MHz 5.5 V/us 25 uV 20 pA 36 V 4.5 V 140 uA 65 mA 140 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2191 Reel, Cut Tape, MouseReel