OPA2890 Series High Speed Operational Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers Dual Low Power WB Vl tg Feedback Op Amp A 595-OPA2890IDR 368In Stock
Min.: 1
Mult.: 1

OPA2890 2 Channel 120 MHz 400 V/us 62 dB 66 dB 40 mA 2 uA 2 mV 12 V 3 V 1.1 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Dual Low Power WB Vl tg Feedback Op Amp A 595-OPA2890IDGSR 228In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA2890 2 Channel 120 MHz 400 V/us 62 dB 66 dB 40 mA 2 uA 2 mV 12 V 3 V 1.1 mA - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual Low Power WB Vl tg Feedback Op Amp A 595-OPA2890IDGST Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

OPA2890 2 Channel 120 MHz 400 V/us 60 dB 60 dB to 68 dB 1.7 uA 5 mV 12 V 3 V 1.1 mA - 40 C + 85 C SMD/SMT MSOP-10 Reel
Texas Instruments High Speed Operational Amplifiers Dual Low Power WB Vl tg Feedback Op Amp A 595-OPA2890ID Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

OPA2890 2 Channel 120 MHz 400 V/us 60 dB 60 dB to 68 dB 1.7 uA 5 mV 12 V 3 V 1.1 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel