THS4222 Series High Speed Operational Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers Low-Distortion High- Speed R-to-R Output A 595-THS4222DR 170In Stock
Min.: 1
Mult.: 1

THS4222 2 Channel 120 MHz 975 V/us 100 dB 94 dB 100 mA 5 uA 3 mV 15 V 3 V 14 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers Low-Distortion High- Speed R-to-R Output 138In Stock
Min.: 1
Mult.: 1

THS4222 2 Channel 120 MHz 975 V/us 100 dB 94 dB 100 mA 5 uA 3 mV 15 V 3 V 14 mA - 40 C + 85 C SMD/SMT VSSOP-8 Tube

Texas Instruments High Speed Operational Amplifiers Low-Distortion High- Speed R-to-R Output A 595-THS4222DGNR 198In Stock
Min.: 1
Mult.: 1

THS4222 2 Channel 120 MHz 975 V/us 100 dB 94 dB 100 mA 5 uA 3 mV 15 V 3 V 14 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube

Texas Instruments High Speed Operational Amplifiers Low-Distortion High- Speed R-to-R Output A 595-THS4222DGN Non-Stocked Lead-Time 6 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

THS4222 2 Channel 120 MHz 990 V/us 100 dB 74 dB to 94 dB 3 uA 10 mV 15 V 2.7 V 14 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel
Texas Instruments High Speed Operational Amplifiers Low-Distortion High- Speed R-to-R Output A 595-THS4222D Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

THS4222 2 Channel 120 MHz 990 V/us 100 dB 74 dB to 94 dB 3 uA 10 mV 15 V 2.7 V 14 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel