TL051 Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Enhanced JFET Precis ion Op Amp A 595-TL A 595-TL051CD 3 893In Stock
Min.: 1
Mult.: 1
Reel: 2 500

1 Channel 3.1 MHz 20 V/us 350 uV 30 pA 30 V 10 V 2.7 mA 80 mA 93 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TL051 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Enhanced JFET Precis ion Op Amp 952In Stock
Min.: 1
Mult.: 1

1 Channel 3.1 MHz 20 V/us 350 uV 30 pA 30 V 10 V 2.7 mA 80 mA 93 dB 18 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C TL051 Tube