TL064 Series Operational Amplifiers - Op Amps

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Low Power JFET Input 6 945In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 3.5 V/us 6 mV 200 pA 30 V 7 V 200 uA 10 mA 86 dB 42 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TL064 Tube
STMicroelectronics Operational Amplifiers - Op Amps Quad Low Power JFET 11 144In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 1 MHz 3.5 V/us 6 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 1 mA 80 dB 42 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TL064 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Low Power JFET 8 833In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 1 MHz 3.5 V/us 15 mV 400 pA 36 V, +/- 18 V 6 V, +/- 3 V 1 mA 70 dB 42 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TL064 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Low-Noise JFET- Input A 595-TL074HI A 595-TL074HIDR 4 755In Stock
Min.: 1
Mult.: 1
Reel: 2 000

4 Channel 1 MHz 3.5 V/us 15 mV 400 pA 30 V 7 V 200 uA 10 mA 86 dB 42 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TL064 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Low Power JFET A 595-TL064CPW A 595 A 595-TL064CPW 12 319In Stock
Min.: 1
Mult.: 1
Reel: 2 000

4 Channel 1 MHz 3.5 V/us 15 mV 400 pA 30 V 7 V 200 uA 10 mA 86 dB 42 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C TL064 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Low-Noise JFET- Input A 595-TL064ID A 595-TL064ID 6 632In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 1 MHz 3.5 V/us 6 mV 200 pA 30 V 7 V 200 uA 10 mA 86 dB 42 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TL064 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps QuadLowPwr JFET-Inpt General-P Operat Am 15 160In Stock
Min.: 1
Mult.: 1
Reel: 2 000

4 Channel 1 MHz 3.5 V/us 6 mV 200 pA 30 V 7 V 200 uA 10 mA 86 dB 42 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C TL064 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Low Power JFET 2 596In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 3.5 V/us 15 mV 200 pA 36 V 6 V 200 uA 70 dB 42 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TL064 Tube
STMicroelectronics Operational Amplifiers - Op Amps Low input current (200pA), low power (200uA) 36V JFET Op-Amps, quad 4 857In Stock
5 000Expected 03/06/2026
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 1 MHz 3.5 V/us 6 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 1 mA 80 dB 42 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 105 C TL064 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Low-Noise JFET- Input A 595-TL064CD A 595-TL064CD 2 273In Stock
7 500Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 1 MHz 3.5 V/us 15 mV 400 pA 30 V 7 V 200 uA 10 mA 86 dB 42 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TL064 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps BiFET 291In Stock
1 000Expected 03/04/2026
Min.: 1
Mult.: 1

4 Channel 1 MHz 3.5 V/us 15 mV 400 pA 30 V 7 V 200 uA 10 mA 86 dB 42 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TL064 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad Lo-Pwr JFET-Inp Gen-Purp Op Amp A 5 A 595-TL074HIDR 586In Stock
Min.: 1
Mult.: 1

6 mV 200 pA 36 V, +/- 18 V 7 V, +/- 3.5 V 200 uA 86 dB SOIC-14 SMD/SMT - 40 C + 85 C TL064 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad Lo-Pwr JFET-Inp Gen-Purp Op Amp A 5 A 595-TL064CPWR Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

15 mV 400 pA 36 V, +/- 18 V 7 V, +/- 3.5 V 200 uA 86 dB TSSOP-14 SMD/SMT - 40 C + 85 C TL064 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Lo-Pwr JFET-Inp Gen-Purp Op Amp A 5 A 595-TL074HIDR Non-Stocked Lead-Time 6 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

6 mV 200 pA 36 V, +/- 18 V 7 V, +/- 3.5 V 200 uA 86 dB SOIC-14 SMD/SMT - 40 C + 85 C TL064 Reel