TLE2024A Series Precision Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Quad High Speed 160In Stock
Min.: 1
Mult.: 1

4 Channel 2.8 MHz 700 mV/us 750 uV 45 nA 40 V 4 V 1.05 mA 40 mA 115 dB 19 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 40 C + 85 C TLE2024A Tube
Texas Instruments Precision Amplifiers Quad High Speed 51In Stock
Min.: 1
Mult.: 1

4 Channel 2.8 MHz 700 mV/us 750 uV 45 nA 40 V 4 V 1.05 mA 40 mA 115 dB 19 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 40 C + 85 C TLE2024A Tube
Texas Instruments Precision Amplifiers Excalibur High-Speed Lo-Pwr Prec Quad A A 595-TLE2024ACDW Non-Stocked Lead-Time 6 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

40 V, +/- 20 V 4 V, +/- 2 V 115 dB SOIC-16 SMD/SMT - 40 C + 85 C TLE2024A Reel
Texas Instruments Precision Amplifiers Quad High Speed Non-Stocked Lead-Time 6 Weeks
Min.: 280
Mult.: 40

40 V, +/- 20 V 4 V, +/- 2 V 115 dB SOIC-16 SMD/SMT - 40 C + 85 C TLE2024A Tube
Texas Instruments Precision Amplifiers Mil Enhance Excal Hi Spd Lo-pwr Prec Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

40 V, +/- 20 V 4 V, +/- 2 V 115 dB SOIC-16 SMD/SMT - 40 C + 125 C TLE2024A Reel