TSL6801 Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Operational Amplifiers - Op Amps Nanopower 600nA, rail-to-rail, 5V cost-effective Op amp 300In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 8 kHz 3 V/us 100 uV 1 pA 5.5 V 1.5 V 600 nA 60 dB 225 V/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 85 C TSL6801 Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps Nanopower 600nA, rail-to-rail, 5V cost-effective Op amp 431In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 8 kHz 3 V/us 100 uV 1 pA 5.5 V 1.5 V 600 nA 60 dB 225 V/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 85 C TSL6801 Reel, Cut Tape