LM2903WHYST

STMicroelectronics
511-LM2903WHYST
LM2903WHYST

Mfr.:

Description:
Analog Comparators Low power dual voltage comparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 758

Stock:
1 758 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,26 € 1,26 €
0,912 € 9,12 €
0,776 € 19,40 €
0,588 € 58,80 €
0,579 € 144,75 €
Full Reel (Order in multiples of 4000)
0,297 € 1 188,00 €
0,29 € 2 320,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
2 Channel
CMOS, DTL, ECL, MOS, TTL
1.3 us
Differential
2 V
36 V
1 mA
16 mA
7 mV
250 nA
- 40 C
+ 125 C
LM2903WH
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Ios - Input Offset Current: 150 nA
Product: Analog Comparators
Product Type: Analog Comparators
Qualification: AEC-Q100
Shutdown: No Shutdown
Factory Pack Quantity: 4000
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 0 V to 34.5 V
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

LM2903WH & LM2904WH Comparator & Amplifier

STMicroelectronics LM2903WH & LM2904WH Low-Power Comparator & Amplifier are housed in MiniSO8 and SO8 packages and are able to be used for automotive applications. The LM2903WH consists of two independent low-power voltage comparators designed to operate from a single supply over a wide range of voltages. The LM2904WH consists of two independent, high-gain, operational amplifiers that have frequency compensation implemented internally.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.