Texas Instruments High Speed Operational Amplifiers

Results: 660
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments High Speed Operational Amplifiers 290MHz High Speed A 595-THS4011CDR A 595 A 595-THS4011CDR 347In Stock
Min.: 1
Mult.: 1

THS4011 1 Channel 290 MHz 310 V/us 110 dB 110 mA 6 uA 1 mV 32 V 9 V 7.8 mA 0 C + 70 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers 290-MHz Low-Dist Vol t-Feedback Amp A 59 A 595-THS4011IDGNR 238In Stock
Min.: 1
Mult.: 1

THS4011 1 Channel 290 MHz 310 V/us 110 dB 110 mA 6 uA 1 mV 32 V 9 V 7.8 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Texas Instruments High Speed Operational Amplifiers Dual 290MHz A 595-TH S4012CDR A 595-THS4 A 595-THS4012CDR 201In Stock
Min.: 1
Mult.: 1

THS4012 2 Channel 290 MHz 310 V/us 110 dB 110 mA 6 uA 1 mV 32 V 9 V 7.8 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers 100-MHz Low Noise Vo lt-Feedback Amp A 5 A 595-THS4031ID 426In Stock
Min.: 1
Mult.: 1
Reel: 2 500

THS4031 1 Channel 120 MHz 100 V/us 95 dB 85 dB to 95 dB 6 uA 2 mV 32 V 9 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers 165-MHz C-Stable Vol t-Fdback Amp Dual A A 595-THS4042CDGN 2 445In Stock
Min.: 1
Mult.: 1
Reel: 2 500

THS4042 2 Channel 400 V/us 76 dB 70 dB to 90 dB 6 uA 10 mV 32 V 9 V 8 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 70-MHz Low-Cost Volt -Feedback Amp A 595 A 595-THS4051CD 3 298In Stock
Min.: 1
Mult.: 1
Reel: 2 500

THS4051 1 Channel 38 MHz 240 V/us 100 dB 100 mA 6 uA 2.5 mV 32 V 9 V 8.5 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 70-MHz Low-Cost Volt -Feedback Amp A 595 A 595-THS4051ID 2 965In Stock
Min.: 1
Mult.: 1
Reel: 2 500

THS4051 1 Channel 38 MHz 240 V/us 100 dB 100 mA 6 uA 2.5 mV 32 V 9 V 8.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Super-Fast Ultr-Lo- Distortion Hi-Speed A 595-THS4211DR 281In Stock
Min.: 1
Mult.: 1

THS4211 1 Channel 350 MHz 970 V/us 70 dB 56 dB 170 mA 20 uA 3 mV 15 V 5 V 19 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Low-Distortion High Speed R-to-R Output A 595-THS4221DBVT 1 011In Stock
Min.: 1
Mult.: 1
Reel: 3 000

THS4221 1 Channel 120 MHz 975 V/us 100 dB 94 dB 100 mA 5 uA 3 mV 15 V 3 V 14 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Wideband Operational Amplifier A 595-THS A 595-THS4304DBVR 248In Stock
Min.: 1
Mult.: 1
Reel: 250

THS4304 1 Channel 870 MHz 830 V/us 65 dB 95 dB 140 mA 18 uA 500 uV 5 V 2.7 V 18 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Wideband FET In 208In Stock
Min.: 1
Mult.: 1

THS4601 1 Channel 180 MHz 100 V/us 105 dB 110 dB 50 mA 100 pA 1 mV 32 V 10 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers High Speed FET-Input Op Amp 605In Stock
Min.: 1
Mult.: 1

THS4631 1 Channel 210 MHz 1 kV/us 80 dB 95 dB 95 mA 100 pA 260 uV 30 V 10 V 11.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers High Speed FET-Input Op Amp A 595-THS463 A 595-THS4631DGN 349In Stock
Min.: 1
Mult.: 1
Reel: 2 500

THS4631 1 Channel 210 MHz 1 kV/us 80 dB 95 dB 95 mA 100 pA 260 uV 30 V 10 V 11.5 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers High Speed FET-Input Op Amp A 595-THS463 A 595-THS4631D 1 742In Stock
Min.: 1
Mult.: 1
Reel: 2 500

THS4631 1 Channel 210 MHz 1 kV/us 80 dB 86 dB to 95 dB 100 pA 500 uV 30 V 10 V 11.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 500-mA Dual Diff Lin e Driver A 595-THS6 A 595-THS6012CDWP 741In Stock
Min.: 1
Mult.: 1
Reel: 2 000

THS6012 2 Channel 1.3 kV/us 62 dB to 70 dB 5 mV 33 V 9 V 11.5 mA - 40 C + 85 C SMD/SMT HSOP-20 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers HI SPD LOW PWR LOW D IST VLTG FDBK AMP A A 926-LM6171AIMX/NOPB 747In Stock
Min.: 1
Mult.: 1

LM6171 1 Channel 100 MHz 3.6 kV/us 90 dB 110 dB 116 mA 3 uA 3 mV 34 V 5.5 V 2.5 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments High Speed Operational Amplifiers DUAL HI-SPD LO-PWR L O-DIST VOL FDBK AMP A 926-LM6172IM/NOPB 2 704In Stock
Min.: 1
Mult.: 1
Reel: 2 500

LM6172 2 Channel 100 MHz 3 kV/us 86 dB 110 dB 50 mA 3 uA 400 uV 36 V 5.5 V 2.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual High Speed Low Pwr Amp A 926-LM6172 A 926-LM6172IMX/NOPB 487In Stock
Min.: 1
Mult.: 1

LM6172 2 Channel 100 MHz 3 kV/us 86 dB 110 dB 50 mA 3 uA 400 uV 36 V 5.5 V 2.3 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments High Speed Operational Amplifiers Ultra-low-noise high -speed operational A 926-LMH6629MFE/NOPB 953In Stock
Min.: 1
Mult.: 1
Reel: 1 000

LMH6629 1 Channel 900 MHz 1.1 kV/us 82 dB to 87 dB 250 mA 780 uV 5.5 V 2.7 V 15.5 mA - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Ultra-Lo Noise Hi-Sp d OP Amp A 926-LMH6 A 926-LMH6629MF/NOPB 1 877In Stock
Min.: 1
Mult.: 1
Reel: 250

LMH6629 1 Channel 4 GHz 1.6 kV/us 78 dB 87 dB 250 mA 23 uA 150 uV 5.5 V 2.7 V 15.5 mA - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Ultra-Low Noise Hi S pd Op Amp A 926-LMH A 926-LMH6629SDE/NOPB 1 765In Stock
Min.: 1
Mult.: 1
Reel: 1 000

LMH6629 1 Channel 4 GHz 1.6 kV/us 78 dB 87 dB 250 mA 23 uA 150 uV 5.5 V 2.7 V 15.5 mA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Ultra-Lo Noise Hi-Sp d Op Amp A 926-LMH6 A 926-LMH6629SD/NOPB 521In Stock
Min.: 1
Mult.: 1
Reel: 250

LMH6629 1 Channel 4 GHz 1.6 kV/us 78 dB 87 dB 250 mA 23 uA 150 uV 5.5 V 2.7 V 15.5 mA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 190MHZ RRO AMP W/ DI SABLE A 926-LMH6639 A 926-LMH6639MFX/NOPB 12 424In Stock
Min.: 1
Mult.: 1
Reel: 1 000

LMH6639 1 Channel 83 MHz 172 V/us 100 dB 93 dB 110 mA 2.6 uA 5 mV 12 V 3 V 3.6 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Prec High-Speed Dife t Oper Amp A 595-OP A 595-OPA828ID 511In Stock
Min.: 1
Mult.: 1

OPA637 1 Channel 80 MHz 135 V/us 116 dB 110 dB 45 mA 10 pA 280 uV 36 V 9 V 7 mA - 25 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers 1.8GHz Current Feedb ack Amplifier A 595 A 595-THS3491IDDAR 233In Stock
Min.: 1
Mult.: 1

THS3201 1 Channel 1.8 GHz 6.7 kV/us 71 dB 100 mA 85 uA 700 uV 15 V 6.6 V 14 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube