Texas Instruments High Speed Operational Amplifiers

Results: 653
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments High Speed Operational Amplifiers Dual 180MHz A 595-TH S4062IDR A 595-THS4 A 595-OPA2891DR 186In Stock
Min.: 1
Mult.: 1

THS4062 2 Channel 180 MHz 400 V/us 110 dB 115 mA 6 uA 2.5 mV 32 V 9 V 7.8 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Dual Wideband Curren t Feedback A 595-OP A 595-OPA2691I-14DR 61In Stock
Min.: 1
Mult.: 1

OPA2691 2 Channel 190 MHz 2.1 kV/us 56 dB 190 mA 45 uA 800 uV 12 V 5 V 5.1 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Texas Instruments High Speed Operational Amplifiers 2.5V 200MHz GBW CMOS Triple A 595-OPA335 A 595-OPA3355EA/250 148In Stock
Min.: 1
Mult.: 1
Reel: 2 500

OPA3355 3 Channel 200 MHz 300 V/us 92 dB 80 dB 60 mA 50 pA 2 mV 5.5 V 2.7 V 8.3 mA - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 2.5V 200MHz GBW CMOS Sngl ALT 595-OPA355 ALT 595-OPA355UA 252In Stock
Min.: 1
Mult.: 1

OPA355 1 Channel 200 MHz 300 V/us 92 dB 80 dB 60 mA 50 pA 2 mV 5.5 V 2.7 V 8.3 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers Tr Lo-Pwr Hi-Spd Fix ed-Gain Op Amp 133In Stock
Min.: 1
Mult.: 1

OPA3832 3 Channel 80 MHz 325 V/us 82 mA 13 uA 1.4 mV 11 V 2.8 V 3.9 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Texas Instruments High Speed Operational Amplifiers Hi-Spd Single-Sply R ail-to-Rail A 595-O A 595-OPA4353UA 57In Stock
Min.: 1
Mult.: 1
Reel: 2 500

OPA4353 4 Channel 44 MHz 22 V/us 122 dB 86 dB 40 mA 10 pA 3 mV 5.5 V 2.7 V 5.2 mA - 40 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual Hig-Vltg Low Di stortion 24In Stock
Min.: 1
Mult.: 1

THS3096 2 Channel 145 MHz 5.7 kV/us 78 dB 250 mA 15 uA 900 uV 30 V 10 V 9.5 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube

Texas Instruments High Speed Operational Amplifiers 290-MHz Low-Dist Vol t-Feedback Amp A 59 A 595-THS4011CDGNR 44In Stock
Min.: 1
Mult.: 1

THS4011 1 Channel 290 MHz 310 V/us 110 dB 110 mA 6 uA 1 mV 32 V 9 V 7.8 mA 0 C + 70 C SMD/SMT MSOP-8 Tube

Texas Instruments High Speed Operational Amplifiers Super-Fast Ultr-Lo- Distortion Hi-Speed 119In Stock
Min.: 1
Mult.: 1

THS4211 1 Channel 350 MHz 970 V/us 70 dB 56 dB 170 mA 20 uA 3 mV 15 V 5 V 19 mA - 40 C + 85 C SMD/SMT VSSOP-8 Tube
Texas Instruments High Speed Operational Amplifiers Super-Fast Ultr-Lo- Distortion Hi-Speed A 595-THS4211DRBR 59In Stock
Min.: 1
Mult.: 1
Reel: 250

THS4211 1 Channel 350 MHz 970 V/us 70 dB 56 dB 170 mA 20 uA 3 mV 15 V 5 V 19 mA - 40 C + 85 C SMD/SMT SON-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Super-Fast Ultr-Lo- Distortion Hi-Speed 156In Stock
Min.: 1
Mult.: 1

THS4215 1 Channel 350 MHz 970 V/us 70 dB 56 dB 170 mA 20 uA 3 mV 15 V 5 V 19 mA - 40 C + 85 C SMD/SMT VSSOP-8 Tube

Texas Instruments High Speed Operational Amplifiers Super-Fast Ultr-Lo- Distortion Hi-Speed 98In Stock
Min.: 1
Mult.: 1

THS4215 1 Channel 350 MHz 970 V/us 70 dB 56 dB 170 mA 20 uA 3 mV 15 V 5 V 19 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube

Texas Instruments High Speed Operational Amplifiers Low-Distortion High Speed R-to-R Output A 595-THS4221DGKR 124In Stock
Min.: 1
Mult.: 1

THS4221 1 Channel 120 MHz 975 V/us 100 dB 94 dB 100 mA 5 uA 3 mV 15 V 3 V 14 mA - 40 C + 85 C SMD/SMT VSSOP-8 Tube
Texas Instruments High Speed Operational Amplifiers Low-Distortion High Speed R-to-R Output 115In Stock
Min.: 1
Mult.: 1

THS4225 1 Channel 120 MHz 975 V/us 100 dB 94 dB 100 mA 5 uA 3 mV 15 V 3 V 14 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers Low-Distortion High Speed R-to-R Output 29In Stock
Min.: 1
Mult.: 1

THS4225 1 Channel 120 MHz 975 V/us 100 dB 94 dB 100 mA 5 uA 3 mV 15 V 3 V 14 mA - 40 C + 85 C SMD/SMT VSSOP-8 Tube
Texas Instruments High Speed Operational Amplifiers Super-Fast Ultra-Low Distortion Hi-Speed 60In Stock
Min.: 1
Mult.: 1

THS4275 1 Channel 400 MHz 1 kV/us 75 dB 72 dB 160 mA 18 uA 5 mV 10 V 5 V 22 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers Super-Fast Ultra-Low Distortion Hi-Speed 195In Stock
Min.: 1
Mult.: 1

THS4275 1 Channel 400 MHz 1 kV/us 75 dB 72 dB 160 mA 18 uA 5 mV 10 V 5 V 22 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Texas Instruments High Speed Operational Amplifiers Wideband Operational Amplifier ALT 595-T ALT 595-THS4304D 25In Stock
Min.: 1
Mult.: 1

THS4304 1 Channel 870 MHz 830 V/us 65 dB 95 dB 140 mA 18 uA 500 uV 5 V 2.7 V 18 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers Wideband Operational Amplifier 7In Stock
Min.: 1
Mult.: 1

THS4304 1 Channel 870 MHz 830 V/us 65 dB 95 dB 140 mA 18 uA 500 uV 5 V 2.7 V 18 mA - 40 C + 85 C SMD/SMT VSSOP-8 Tube
Texas Instruments High Speed Operational Amplifiers 350-mA +/-12V ADSL C PE Line Driver 4In Stock
Min.: 1
Mult.: 1

THS6042 2 Channel 1.4 kV/us 68 dB 350 mA 10 uA 9.5 mV 30 V 10 V 8.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers 350-mA +/-12V ADSL C PE Ln Drv w/Shtdwn 100In Stock
Min.: 1
Mult.: 1

THS6043 2 Channel 1.4 kV/us 68 dB 350 mA 10 uA 9.5 mV 30 V 10 V 8.2 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube

Texas Instruments High Speed Operational Amplifiers 175-mA +/-12V ADSL C PE Ln Drv w/Shtdwn A 595-THS6053IPWPR 70In Stock
Min.: 1
Mult.: 1

THS6053 2 Channel 1.7 kV/us 66 dB 175 mA 10 uA 5 mV 30 V 10 V 5.2 mA - 40 C + 85 C SMD/SMT HTSSOP-14 Tube

Texas Instruments High Speed Operational Amplifiers Low-Power ADSL Diff Receiver 70In Stock
Min.: 1
Mult.: 1

THS6072 2 Channel 175 MHz 230 V/us 90 dB 85 mA 10 uA 7 mV 32 V 9 V 3.4 mA 0 C + 70 C SMD/SMT MSOP-8 Tube
Texas Instruments High Speed Operational Amplifiers 275-mA +12V ADSL CPE Line Driver 28In Stock
Min.: 1
Mult.: 1

THS6092 2 Channel 100 MHz 600 V/us 63 dB 275 mA 10 uA 6 mV 14 V 5 V 7.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers 275-mA +12V ADSL CPE Line Drv w/Shutdown A 595-THS6093IPWPR 85In Stock
Min.: 1
Mult.: 1

THS6093 2 Channel 100 MHz 600 V/us 63 dB 275 mA 10 uA 6 mV 14 V 5 V 7.3 mA - 40 C + 85 C SMD/SMT HTSSOP-14 Tube