Texas Instruments High Speed Operational Amplifiers

Results: 660
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments High Speed Operational Amplifiers Low-Distortion High Speed R-to-R Output A 595-THS4221DBVR 374In Stock
Min.: 1
Mult.: 1
Reel: 250

THS4221 1 Channel 120 MHz 975 V/us 100 dB 94 dB 100 mA 5 uA 3 mV 15 V 3 V 14 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Very Lo-Pwr Current Feedback A 595-OPA68 A 595-OPA683IDBVR 271In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA683 1 Channel 145 MHz 540 V/us 60 dB 110 mA 11.5 uA 1.5 mV 12 V 5 V 940 uA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers 70-MHz Low-Cost Volt -Fdback Amp Dual A A 595-THS4052CDGNR 210In Stock
Min.: 1
Mult.: 1

THS4052 2 Channel 38 MHz 240 V/us 100 dB 100 mA 6 uA 2.5 mV 32 V 9 V 8.5 mA 0 C + 70 C SMD/SMT MSOP-8 Tube
Texas Instruments High Speed Operational Amplifiers Dual Very Low Pwr RR O Neg Rail in VFB A A 595-OPA2836IDR 297In Stock
Min.: 1
Mult.: 1

OPA2836 2 Channel 110 MHz 560 V/us 125 dB 114 dB 50 mA 1 uA 65 uV 5.5 V 2.5 V 950 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS Single A 59 A 595-OPA354AIDDA 906In Stock
Min.: 1
Mult.: 1
Reel: 2 500

OPA354 1 Channel 100 MHz 150 V/us 110 dB 80 dB 100 mA 50 pA 2 mV 5.5 V 2.5 V 4.9 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers WideBand Low-Power C urr Feedback Amp A A 595-OPA694IDR 359In Stock
Min.: 1
Mult.: 1

OPA694 1 Channel 1.5 GHz 1.7 kV/us 60 dB 80 mA 38 uA 500 uV 12.6 V 7 V 5.8 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers 12.6V Low-noise si n gle-ended-to-differ A 595-OPA862IDR 184In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA862 2 Channel 400 MHz 140 V/us 120 dB 60 mA 3.1 uA 50 uV 12.6 V 3 V 3.1 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Single Lo-Noise Hi-V ltg Crnt-Feedbck 219In Stock
Min.: 1
Mult.: 1

THS3111 1 Channel 100 MHz 1.3 kV/us 68 dB 260 mA 4 uA 3 mV 30 V 10 V 4.8 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Dual 350MHz 63In Stock
Min.: 1
Mult.: 1

THS4022 2 Channel 350 MHz 470 V/us 95 dB 100 mA 6 uA 500 uV 32 V 9 V 7.8 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers 180MHz V-Feedback A 595-THS4061IDR A 595 A 595-THS4061IDR 373In Stock
Min.: 1
Mult.: 1

THS4061 1 Channel 180 MHz 400 V/us 110 dB 115 mA 6 uA 2.5 mV 32 V 9 V 7.8 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Very Lo-Pwr R-To-R I /O Voltage Feedback A 595-THS4281DR 449In Stock
Min.: 1
Mult.: 1

THS4281 1 Channel 95 MHz 35 V/us 108 dB 107 dB 30 mA 800 nA 500 uV 16.5 V 2.7 V 800 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Dual 180MHz A 595-TH S4062CDR A 595-THS4 A 595-OPA2891DR 210In Stock
Min.: 1
Mult.: 1

THS4062 2 Channel 180 MHz 400 V/us 110 dB 115 mA 6 uA 2.5 mV 32 V 9 V 7.8 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers 350-MHz Low-Noise Vl tg-Feedback Dual 55In Stock
Min.: 1
Mult.: 1

THS4022 2 Channel 350 MHz 470 V/us 95 dB 100 mA 6 uA 500 uV 32 V 9 V 7.8 mA 0 C + 70 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers Dual Lo-Noise Hi-Out Current 110-MHz A 5 A 595-THS3115CPWPR 128In Stock
Min.: 1
Mult.: 1

THS3115 2 Channel 110 MHz 1.55 kV/us 67 dB 150 mA 23 uA 6 mV 30 V 10 V 4.9 mA 0 C + 70 C SMD/SMT HTSSOP-14 Tube
Texas Instruments High Speed Operational Amplifiers 2.5V 200MHz GBW CMOS Dual Op Amp ALT 595 ALT 595-OPA2356AID 345In Stock
Min.: 1
Mult.: 1

OPA2356 2 Channel 200 MHz 360 V/us 92 dB 80 dB 60 mA 50 pA 2 mV 5.5 V 2.5 V 8.3 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Dual Lo Pwr Vltg Op Amp A 595-OPA2889IDG A 595-OPA2889IDGSR 417In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA2889 2 Channel 75 MHz 250 V/us 66 dB 70 dB 40 mA 880 nA 1.5 mV 12 V 2.6 V 460 uA - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual Lo-Noise High O utput Current 64In Stock
Min.: 1
Mult.: 1

THS3112 2 Channel 110 MHz 1.55 kV/us 67 dB 150 mA 23 uA 6 mV 30 V 10 V 4.9 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Dual Diff/Receiver L ine Driver A 595-TH A 595-THS6002IDWPR 69In Stock
Min.: 1
Mult.: 1

THS6002 4 Channel 1 kV/us 70 dB 400 mA 10 uA 2 mV 32 V 9 V 11.5 mA - 40 C + 85 C SMD/SMT HSOP-20 Tube

Texas Instruments High Speed Operational Amplifiers 165-MHz C-Stable Vol t-Fdback Amp Dual A A 595-THS4042IDGNR 87In Stock
Min.: 1
Mult.: 1

THS4042 2 Channel 400 V/us 80 dB 100 dB 100 mA 6 uA 2.5 mV 32 V 9 V 8 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube

Texas Instruments High Speed Operational Amplifiers xDSL Line Drivers 55In Stock
Min.: 1
Mult.: 1

THS6184 4 Channel 50 MHz 560 V/us 67 dB 415 mA 15 uA 10 mV 32 V 8 V 4.3 mA - 40 C + 85 C SMD/SMT HTSSOP-20 Tube

Texas Instruments High Speed Operational Amplifiers Dual high-speed, low-power, low-distortion voltage feedback amplifiers 8-CDIP -55 to 125 29In Stock
Min.: 1
Mult.: 1
No
LM6172QML 2 Channel 100 MHz 3 kV/us 75 dB 70 dB 50 mA 4 uA 3.5 mV 36 V 5.5 V 2.3 mA - 55 C + 125 C Through Hole CDIP-8 Tube
Texas Instruments High Speed Operational Amplifiers Dual-channel 2GHz 10 V/V stable 0.95nVv 2 696In Stock
Min.: 1
Mult.: 1
Reel: 3 000

OPA2892 2 Channel 700 V/us 80 dB 200 mA 33 uA 200 uV 36 V 9 V 7.5 mA - 40 C + 85 C SMD/SMT HVSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual high-precision low-power 105MHz 2 776In Stock
Min.: 1
Mult.: 1
Reel: 3 000

OPA2863A 2 Channel 50 MHz 100 V/us 95 dB 80 uA 1.6 uA 95 uV 12.6 V 2.7 V - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape
Texas Instruments High Speed Operational Amplifiers Dual-channel 180MHz 0.95nVvHz operationa 2 402In Stock
Min.: 1
Mult.: 1
Reel: 3 000

OPA2891 2 Channel 105 V/us 80 dB 200 mA 9 uA 200 uV 36 V 9 V 7.5 mA - 40 C + 85 C SMD/SMT HVSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual-channel 180MHz 0.95nVvHz operationa 1 947In Stock
Min.: 1
Mult.: 1
Reel: 3 000

OPA2891 2 Channel 105 V/us 80 dB 200 mA 9 uA 200 uV 36 V 9 V 7.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel