Texas Instruments High Speed Operational Amplifiers

Results: 660
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments High Speed Operational Amplifiers Wideband Low Noise V oltage Feedback A 5 A 595-OPA846IDBVT 1 338In Stock
Min.: 1
Mult.: 1
Reel: 3 000

OPA846 1 Channel 1.75 GHz 625 V/us 90 dB 110 dB 80 mA 19 uA 150 uV 6 V 2.5 V 12.6 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Wdebnd Ult-Lo Noise Voltage Feedback A 5 A 595-OPA847IDR 636In Stock
Min.: 1
Mult.: 1

OPA847 1 Channel 3.9 GHz 950 V/us 98 dB 110 dB 100 mA 39 uA 100 uV 6 V 2.5 V 18.1 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Wdebnd Ult-Lo Noise Voltage Feedback A 5 A 595-OPA847IDBVT 2 598In Stock
Min.: 1
Mult.: 1
Reel: 3 000

OPA847 1 Channel 3.9 GHz 950 V/us 98 dB 110 dB 100 mA 39 uA 100 uV 6 V 2.5 V 18.1 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Wdebnd Ult-Lo Noise Voltage Feedback A 5 A 595-OPA847IDBVR 765In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA847 1 Channel 3.9 GHz 950 V/us 98 dB 110 dB 100 mA 39 uA 100 uV 6 V 2.5 V 18.1 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Single-channel low- power 110-MHz 12-V 1 499In Stock
Min.: 1
Mult.: 1
Reel: 3 000

OPA863 1 Channel 50 MHz 105 V/us 128 dB 120 dB 45 mA 730 nA 400 uV 12.6 V 2.7 V 700 uA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Lo-Distortion Hi-Spd R-to-R Otpt Oper Am A 595-SN10501DBVR 489In Stock
Min.: 1
Mult.: 1
Reel: 250

SN10501 1 Channel 120 MHz 900 V/us 100 dB 94 dB 100 mA 5 uA 12 mV 15 V 3 V 14 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Lo-Distortion Hi-Spd R-to-R Otpt Oper Am A 595-SN10502DR 512In Stock
Min.: 1
Mult.: 1

SN10502 2 Channel 120 MHz 900 V/us 100 dB 94 dB 100 mA 5 uA 12 mV 15 V 3 V 14 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers 420-MHz Curr Feedbac k Amp A 595-THS3001 A 595-THS3001IDGN 395In Stock
2 500Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 2 500

THS3001 1 Channel 420 MHz 6.5 kV/us 73 dB 100 mA 10 uA 1 mV 32 V 9 V 6.6 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers 420-MHz Curr Feedbac k Amp A 595-THS3001 A 595-THS3001ID 849In Stock
Min.: 1
Mult.: 1
Reel: 2 500

THS3001 1 Channel 1.75 GHz 6.5 kV/us 65 dB to 73 dB 10 uA 3 mV 32 V 9 V 6.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Hi-Vltg Hi-Slew-Rate Current Feedback 190In Stock
Min.: 1
Mult.: 1

THS3062 2 Channel 300 MHz 7 kV/us 72 dB 145 mA 20 uA 700 uV 30 V 10 V 8.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers Hi-Vltg Hi-Slew-Rate Current Feedback 228In Stock
Min.: 1
Mult.: 1

THS3062 2 Channel 300 MHz 7 kV/us 72 dB 145 mA 20 uA 700 uV 30 V 10 V 8.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Single Lo-Distort Cu rrent Feedback 574In Stock
Min.: 1
Mult.: 1

THS3091 1 Channel 235 MHz 7.3 kV/us 69 dB 250 mA 15 uA 900 uV 32 V 10 V 9.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Dual Hig-Vltg Low Di stortion 524In Stock
Min.: 1
Mult.: 1

THS3092 2 Channel 145 MHz 5.7 kV/us 78 dB 250 mA 15 uA 900 uV 30 V 10 V 9.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers Dual Hig-Vltg Low Di stortion A 595-THS3 A 595-THS3092DDAR 217In Stock
Min.: 1
Mult.: 1

THS3092 2 Channel 145 MHz 5.7 kV/us 78 dB 250 mA 15 uA 900 uV 30 V 10 V 9.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers Single Lo-Distort Cu rrent Feedback A 59 A 595-THS3095DDA 409In Stock
Min.: 1
Mult.: 1
Reel: 2 500

THS3095 1 Channel 7.3 kV/us 62 dB to 69 dB 15 uA 3 mV 30 V 10 V 9.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Dual Hig-Vltg Low Di stortion 360In Stock
Min.: 1
Mult.: 1

THS3096 2 Channel 145 MHz 5.7 kV/us 78 dB 250 mA 15 uA 900 uV 30 V 10 V 9.5 mA - 40 C + 85 C SMD/SMT HTSSOP-14 Tube
Texas Instruments High Speed Operational Amplifiers Single Lo-Noise Hi-V ltg Crnt-Feedbck A A 595-THS3111IDR 655In Stock
Min.: 1
Mult.: 1

THS3111 1 Channel 100 MHz 1.3 kV/us 68 dB 260 mA 4 uA 3 mV 30 V 10 V 4.8 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers Single Lo-Noise Hi-V ltg Crnt-Feedbck A A 595-THS3111IDGN 2 000In Stock
Min.: 1
Mult.: 1
Reel: 2 500

THS3111 1 Channel 900 V/us 62 dB to 68 dB 4 uA 10 mV 30 V 10 V 4.8 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Single Lo-Noise Hi-O utput 374In Stock
Min.: 1
Mult.: 1

THS3120 1 Channel 130 MHz 1.5 kV/us 70 dB 475 mA 20 uA 3 mV 30 V 10 V 7 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Texas Instruments High Speed Operational Amplifiers Daul 120Mhz HAout 224In Stock
Min.: 1
Mult.: 1

THS3122 2 Channel 138 MHz 1.55 kV/us 67 dB 450 mA 23 uA 6 mV 30 V 10 V 7.2 mA 0 C + 70 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers Dual High Output Cur rent 120-MHz 169In Stock
Min.: 1
Mult.: 1

THS3122 2 Channel 138 MHz 1.55 kV/us 67 dB 450 mA 23 uA 6 mV 30 V 10 V 7.2 mA 0 C + 70 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers Dual High Output Cur rent 120-MHz 85In Stock
Min.: 1
Mult.: 1

THS3125 2 Channel 1.55 kV/us 63 dB to 67 dB 2 uA 10 mV 30 V 10 V 7.2 mA - 40 C + 85 C SMD/SMT HTSSOP-14 Tube
Texas Instruments High Speed Operational Amplifiers DC to 650-MHz Diffe rential-to-Single-En A 595-THS3215IRGVR 321In Stock
Min.: 1
Mult.: 1
Reel: 250

THS3215 1 Channel 650 MHz 3 kV/us 48 dB 95 mA 4 uA 18 mV 15.8 V 8 V 35 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers DC to 800-MHz Diffe rential-to-Single-En A 595-THS3217IRGVR 162In Stock
Min.: 1
Mult.: 1
Reel: 250

THS3217 1 Channel 800 MHz 5 kV/us 55 dB 120 mA 2 uA 18 mV 15.8 V 8 V 55 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers High Speed A 595-THS 4001CDR A 595-THS40 A 595-THS4001CDR 404In Stock
Min.: 1
Mult.: 1

THS4001 1 Channel 270 MHz 400 V/us 100 dB 100 mA 5 uA 2 mV 32 V 5 V 7.5 mA 0 C + 70 C SMD/SMT SOIC-8 Tube