Instrumentation Amplifiers

Results: 699
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Instrumentation Amplifiers Hi Speed, Prec, JFET In Instr Amp (Fixed 30In Stock
Min.: 1
Mult.: 1

LT1102 1 Channel 3.5 MHz 30 V/us 98 dB 3 pA 200 uV 40 V 18 V 3.3 mA 0 C + 70 C Through Hole PDIP-8 Tube
Microchip Technology Instrumentation Amplifiers Single, Zero-Drift Instr Amp, E temp 98In Stock
Min.: 1
Mult.: 1

1 Channel 80 dB 100 pA 22 uV 1.1 mA - 40 C + 125 C SMD/SMT DFN-8 Tube
Analog Devices Instrumentation Amplifiers Prec InAmp w/Level Shift & Output Clamp 63In Stock
Min.: 1
Mult.: 1

LT6372 1 Channel 3.1 MHz 11 V/us 80 dB 100 pA 10 uV 35 V 4.75 V 2.75 mA - 40 C + 85 C SMD/SMT MSOP-16 Tube
Analog Devices Instrumentation Amplifiers Prec,Funnel InAmp w/Lvl Shft/Outpt Clamp 189In Stock
Min.: 1
Mult.: 1

LT6372 1 Channel 4 MHz 3.5 V/us 80 dB 100 pA 15 uV 35 V 4.75 V 2.75 mA - 40 C + 85 C SMD/SMT MSOP-16 Tube
Analog Devices Instrumentation Amplifiers LOW DRIFT LOW POWER INAMP 54In Stock
Min.: 1
Mult.: 1

AD621 1 Channel 800 kHz 1.2 V/us 120 dB 1 nA 25 uV 18 V 2.3 V 900 uA - 55 C + 125 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers Single supply Low cost Intrumentation Am 751In Stock
Min.: 1
Mult.: 1
Reel: 1 000

AD8223 1 Channel 125 kHz 90 dB 12 nA 25 uV 24 V 3 V 500 uA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Single supply Low cost Intrumentation Am 407In Stock
Min.: 1
Mult.: 1

AD8223 1 Channel 125 kHz 200 mV/us 96 dB 25 nA 100 uV 24 V 3 V 350 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers Pgm Sensor Amp W/EMI Filters 171In Stock
Min.: 1
Mult.: 1

AD8556 1 Channel 2 MHz 1.2 V/us 94 dB 60 nA 2 uV 5.5 V 4.5 V 2 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers SOL-16 WITH TAPE & REEL 641In Stock
Min.: 1
Mult.: 1
Reel: 1 000

AMP02 1 Channel 1.2 MHz 6 V/us 75 dB 20 nA 200 uV 18 V 4.5 V 6 mA - 55 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier 1 246In Stock
Min.: 1
Mult.: 1
Reel: 2 500

1 Channel 3.1 MHz 11 V/us 148 dB 800 pA 15 uV 35 V 4.75 V 2.65 mA - 40 C + 85 C SMD/SMT DFN-10 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Lo-Pwr Single Sply C MOS A 595-INA2331AI A 595-INA2331AIPWR 425In Stock
Min.: 1
Mult.: 1
Reel: 250

INA2331 2 Channel 2 MHz 5 V/us 90 dB 10 pA 1 mV 5.5 V 2.7 V 415 uA - 55 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier 1 998In Stock
Min.: 1
Mult.: 1
Reel: 2 500

1 Channel 3.1 MHz 11 V/us 148 dB 600 pA 15 uV 35 V 4.75 V 2.65 mA - 40 C + 125 C SMD/SMT SO-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Lo-Pwr Single Sply C MOS Low Cost ALT 59 ALT 595-INA332AIDGKT 740In Stock
Min.: 1
Mult.: 1
Reel: 250

INA332 1 Channel 2 MHz 5 V/us 60 dB 10 pA 8 mV 5.5 V 2.5 V 415 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Instrumentation Amplifiers SOT23, 3V/5V, Single-Supply, Rail-to-Rai 2 096In Stock
Min.: 1
Mult.: 1
Reel: 2 500

MAX4462T 1 Channel 90 dB 100 pA 250 uV 5.25 V 2.85 V 1.1 mA SMD/SMT TDFN-6 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers L Pwr, 1x Res Gain Progmable, Prec Instr 173In Stock
Min.: 1
Mult.: 1

LT1168 1 Channel 400 kHz 500 mV/us 140 dB 40 pA 20 uV 40 V 4.6 V 350 uA - 40 C + 85 C Through Hole PDIP-8 Tube

Texas Instruments Instrumentation Amplifiers Lo-Pwr Single Sply C MOS ALT 595-INA331A ALT 595-INA331AIDGKT 489In Stock
Min.: 1
Mult.: 1
Reel: 250

INA331 1 Channel 2 MHz 5 V/us 90 dB 10 pA 500 uV 5.5 V 2.7 V 415 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Instrumentation Amplifiers SOT23, 3V/5V, Single-Supply, Rail-to-Rai 850In Stock
Min.: 1
Mult.: 1
Reel: 2 500

MAX4460 1 Channel 2.5 MHz 500 mV/us 90 dB 100 pA 600 uV 5.25 V 2.85 V 1.1 mA - 40 C + 85 C SMD/SMT TDFN-6 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Fixed Gain Precision InAmp 884In Stock
Min.: 1
Mult.: 1
Reel: 1 000

AD8228 1 Channel 650 kHz 2.5 V/us 120 dB 400 pA 90 uV 18 V 2.3 V 1 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Fixed Gain Precision InAmp 749In Stock
Min.: 1
Mult.: 1
Reel: 1 000

AD8228 1 Channel 650 kHz 2.5 V/us 120 dB 400 pA 90 uV 18 V 2.3 V 1 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Zero Drift, Prec Instr Amp w/ Digly Prog 177In Stock
Min.: 1
Mult.: 1

LTC6915 1 Channel 200 kHz 200 mV/us 125 dB 5 nA - 3 uV 11 V 2.7 V 1.1 mA 0 C + 70 C SMD/SMT DFN-12 Tube
Texas Instruments Instrumentation Amplifiers Fast-Settling FET-In Very High Accuracy 16In Stock
Min.: 1
Mult.: 1

INA110 1 Channel 470 kHz 12 V/us 106 dB 50 pA 250 uV 36 V 12 V 3 mA - 55 C + 125 C Through Hole CDIP-16 Tube
Analog Devices Instrumentation Amplifiers PLC OUR DRIVER +60V I.C. 106In Stock
Min.: 1
Mult.: 1

AD5751 1 Channel 2 V/us 5 mV 55 V 12 V 4.4 mA - 40 C + 105 C SMD/SMT LFCSP-32 Tray
Analog Devices Instrumentation Amplifiers Gain=160 R-R Zero Drift In Amp 1 413In Stock
Min.: 1
Mult.: 1
Reel: 3 000

AD8293G160 1 Channel 500 Hz 140 dB 400 pA 50 uV 5.5 V 1.8 V 1.3 mA - 40 C + 85 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Lo-Pwr Single Sply C MOS A 595-INA2332AI A 595-INA2332AIPWR 671In Stock
Min.: 1
Mult.: 1
Reel: 250

INA2332 2 Channel 2 MHz 5 V/us 60 dB 10 pA 8 mV 5.5 V 2.5 V 415 uA - 55 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Microchip Technology Instrumentation Amplifiers Sngl Instrumentation Amp mCal E temp 1 938In Stock
Min.: 1
Mult.: 1
Reel: 3 300

1 Channel 6 V/us 80 dB 10 pA 850 uV 5.5 V 1.8 V 800 uA - 40 C + 125 C SMD/SMT TDFN-8 Reel, Cut Tape, MouseReel