Instrumentation Amplifiers

Results: 699
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Instrumentation Amplifiers Precision Low Power Instrumentation Amp A 595-INA118UB 5 260In Stock
Min.: 1
Mult.: 1
Reel: 2 500

INA118 1 Channel 800 kHz 900 mV/us 107 dB 5 nA 50 uV 36 V 2.7 V 350 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Single Supply MicroP ower A 595-INA122UA A 595-INA122UA 5 322In Stock
Min.: 1
Mult.: 1
Reel: 2 500

INA122 1 Channel 120 kHz 160 mV/us 83 dB 25 nA 500 uV 36 V 2.2 V 60 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers High Temp Prec Lo Pwr Instr Amp 144In Stock
225Expected 09/03/2026
Min.: 1
Mult.: 1

INA128 1 Channel 1.3 MHz 4 V/us 120 dB 5 nA 250 uV 36 V 4.5 V 700 uA - 55 C + 175 C SMD/SMT SOIC-8 Tube
Texas Instruments Instrumentation Amplifiers Precision Low Power Instrumentation Amp A 595-INA128U/2K5 1 970In Stock
Min.: 1
Mult.: 1

INA128 1 Channel 1.3 MHz 4 V/us 120 dB 5 nA 250 uV 36 V 4.5 V 700 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Instrumentation Amplifiers EP Prec Low Pwr Inst rum Amp 4 005In Stock
Min.: 1
Mult.: 1
Reel: 2 500

INA129 1 Channel 1.3 MHz 4 V/us 120 dB 5 nA 25 uV 36 V 4.5 V 700 uA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Lo Pwr Prec Instr Am p A 595-INA333AIDRG A 595-INA333AIDRGT 8 844In Stock
Min.: 1
Mult.: 1
Reel: 3 000

INA333 1 Channel 150 kHz 160 mV/us 100 dB 200 pA 25 uV 5.5 V 1.8 V 50 uA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Lo Pwr Prec Instr Am p A 595-INA333AIDRG A 595-INA333AIDRGR 7 886In Stock
Min.: 1
Mult.: 1
Reel: 250

INA333 1 Channel 150 kHz 160 mV/us 100 dB 200 pA 25 uV 5.5 V 1.8 V 50 uA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Low Pwr,Prec Instr Amp 160In Stock
Min.: 1
Mult.: 1

INA333 1 Channel 150 kHz 160 mV/us 100 dB 1.4 nA 10 uV 5.5 V 1.8 V 198 uA - 55 C + 210 C Through Hole CDIP-8 Tube
Texas Instruments Instrumentation Amplifiers 200uA Supply Current 36V Supply Instr Am A 595-INA826AIDRGT 11 687In Stock
Min.: 1
Mult.: 1
Reel: 3 000

INA826 1 Channel 1 MHz 1 V/us 120 dB 65 nA 150 uV 36 V 2.7 V 200 uA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Instrumentation Amplifiers Ultra-Low Offset/Drift, Precision Instru 4 675In Stock
Min.: 1
Mult.: 1
Reel: 2 500

MAX4208 1 Channel 750 kHz 80 mV/us 106 dB 1 pA 20 uV 5.5 V 2.85 V 3 mA - 40 C + 125 C SMD/SMT uMAX-8 Reel, Cut Tape, MouseReel

Renesas / Intersil Instrumentation Amplifiers 5V Instr., Op-Amp Zero-Drift 3 276In Stock
Min.: 1
Mult.: 1
Reel: 250

ISL28633 1 Channel 800 mV/us 80 dB 400 pA 600 nV 5.5 V 2.5 V 3 mA - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Tiny (1.5-mm 2-mm) l ow-power (110 uA) i
1 945In Stock
Min.: 1
Mult.: 1
Reel: 3 000

INA351 1 Channel 100 kHz 200 mV/us 95 dB 650 fA 200 uV 5.5 V 1.8 V 110 uA - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape
Texas Instruments Instrumentation Amplifiers Tiny (1.5-mm 2-mm) l ow-power (110 uA) i 2 865In Stock
Min.: 1
Mult.: 1
Reel: 3 000

INA351 1 Channel 100 kHz 200 mV/us 95 dB 650 fA 200 uV 5.5 V 1.8 V 110 uA - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape
Analog Devices Instrumentation Amplifiers IC,LOW COST IN AMP IC 22 026In Stock
Min.: 1
Mult.: 1
Reel: 750

AD620 1 Channel 1 MHz 1.2 V/us 93 dB 500 pA 30 mV 18 V 2.3 V 900 uA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers SOIC LOW COST INSTRUMENTATION AMPLIFIER 3 201In Stock
Min.: 1
Mult.: 1

AD622 1 Channel 1 MHz 1.2 V/us 103 dB 2 nA 60 uV 15 V 2.6 V 900 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers SOIC LOW COST INSTRUMENTATION AMPLIFIER 3 197In Stock
Min.: 1
Mult.: 1
Reel: 2 500

AD622 1 Channel 1 MHz 1.2 V/us 103 dB 2 nA 60 uV 15 V 2.6 V 1.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers SOIC LOW COST INSTRUMENTATION AMPLIFIER 4 562In Stock
Min.: 1
Mult.: 1
Reel: 750

AD622 1 Channel 1 MHz 1.2 V/us 103 dB 2 nA 60 uV 15 V 2.6 V 900 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers SOIC uPower Low Cost Instrumentation Amp 2 721In Stock
Min.: 1
Mult.: 1

AD627 1 Channel 80 kHz 50 mV/us 77 dB 10 nA 50 uV 36 V 2.2 V 85 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers SOIC uPower Low Cost Instrumentation Amp 5 304In Stock
3 000Expected 25/03/2026
Min.: 1
Mult.: 1
Reel: 1 000

AD627 1 Channel 80 kHz 50 mV/us 77 dB 3 nA 50 uV 36 V 2.2 V 85 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 3nV/vHz noise Precision InAmp 2 365In Stock
Min.: 1
Mult.: 1

AD8421 1 Channel 10 MHz 35 V/us 140 dB 6 nA 25 uV 36 V 5 V 2 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers Ultra Low Noise Precision In-Amp 3 958In Stock
Min.: 1
Mult.: 1
Reel: 1 000

AD8429 1 Channel 15 MHz 22 V/us 140 dB 150 nA 50 uV 18 V 4 V 6.7 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers uP, 1x S R2R Out Instr Amp 2 280In Stock
Min.: 1
Mult.: 1

LT1789 1 Channel 60 kHz 26 mV/us 114 dB 19 nA 20 uV 36 V 2.2 V 67 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Instrumentation Amplifiers Digitally Controlled Programmable-Gain 731In Stock
Min.: 1
Mult.: 1

PGA202 1 Channel 1 MHz 15 V/us 94 dB 50 pA 1 mV 36 V 12 V 6.5 mA - 25 C + 85 C Through Hole PDIP-14 Tube
Texas Instruments Instrumentation Amplifiers Programmable Gain In strumentation Amp A A 595-PGA204AU/1K 1 107In Stock
Min.: 1
Mult.: 1

PGA204 1 Channel 1 MHz 300 mV/us 106 dB 2 nA 50 uV 36 V 9 V 5.2 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments Instrumentation Amplifiers Programmable Gain In strumentation Amp A A 595-PGA204AU 1 309In Stock
Min.: 1
Mult.: 1
Reel: 1 000

PGA204 1 Channel 1 MHz 300 mV/us 106 dB 2 nA 50 uV 36 V 9 V 5.2 mA - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel