Isolation Amplifiers

Results: 284
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels Isolation Voltage Isolation Type GBP - Gain Bandwidth Product 3 dB Bandwidth CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Isolation Amplifiers 5kV High Stability Isolated Error Amp 6 753In Stock
Min.: 1
Mult.: 1

ADUM4190 1 Channel 5 kVrms Galvanic 10 MHz 200 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT SOIC-16 Tube
Texas Instruments Isolation Amplifiers 4.25kV PEAK Iso Amp A 595-AMC1100DUBR A A 595-AMC1100DUBR 4 439In Stock
Min.: 1
Mult.: 1

AMC1100 1 Channel 4.25 kVrms Galvanic 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 4.4 mA, 5.4 mA - 40 C + 105 C SMD/SMT SOP-8 Tube
Texas Instruments Isolation Amplifiers Precision Low Cost I solation Amp A 595- A 595-ISO122U 869In Stock
Min.: 1
Mult.: 1
Reel: 1 000

ISO122 1 Channel 1500 Vrms Capacitive, Galvanic 50 kHz 140 dB 20 mV 18 V 4.5 V 14 mA - 25 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel


Skyworks Solutions, Inc. Isolation Amplifiers Automotive isolated analog amp with differential input and output. 62.5 mV specified linear input range. Wide body SS08. 78In Stock
Min.: 1
Mult.: 1

Si8921 SOIC-8 Tube


Skyworks Solutions, Inc. Isolation Amplifiers Automotive isolated analog amp with differential input and single-ended output. 250 mV specified linear input range. Wide body SS08 75In Stock
Min.: 1
Mult.: 1

Si8922 SOIC-8 Tube
Analog Devices Isolation Amplifiers 2.5kV High Stability Isolated Error Amp 559In Stock
Min.: 1
Mult.: 1
Reel: 1 000

ADUM3190 1 Channel 2.5 kVrms Galvanic 10 MHz 400 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT QSOP-16 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Isolation Amplifiers 5kV High Stability Isolated Error Amp 1 298In Stock
Min.: 1
Mult.: 1
Reel: 1 000

ADUM4190 1 Channel 5 kVrms Galvanic 10 MHz 400 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel


Skyworks Solutions, Inc. Isolation Amplifiers 489In Stock
Min.: 1
Mult.: 1

Si8921 1 Channel 5 kVrms CMOS 600 kHz 40 uV 5.5 V 3 V 4.6 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers +/-250 mV-Input Prec ision Reinforced Is A 595-AMC1301SDWV 396In Stock
Min.: 1
Mult.: 1
Reel: 1 000

AMC1301 1 Channel 5 kVrms Galvanic 1 MHz 210 kHz 93 dB - 60 uA 50 uV 5.5 V 3 V 5 mA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Isolation Amplifiers 2.5kV High Stability Isolated Error Amp 1 181In Stock
Min.: 1
Mult.: 1
Reel: 1 000

ADUM3190 1 Channel 2.5 kVrms Galvanic 10 MHz 400 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT QSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers 4kV peak Iso Amp A 5 95-AMC1200SDUBR A 5 A 595-AMC1200SDUBR 2 912In Stock
Min.: 1
Mult.: 1

AMC1200 1 Channel 4000 Vrms Galvanic 100 kHz 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 5.4 mA - 40 C + 105 C SMD/SMT SOP-8 Tube
Analog Devices Isolation Amplifiers 2.5kV High Stability Isolated Error Amp 5 376In Stock
Min.: 1
Mult.: 1

ADUM3190 1 Channel 2.5 kVrms Galvanic 10 MHz 400 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT QSOP-16 Tube
Texas Instruments Isolation Amplifiers Precision Low Cost I solation Amp ALT 59 ALT 595-ISO122U 148In Stock
Min.: 1
Mult.: 1

ISO122 1 Channel 1500 Vrms Capacitive, Galvanic 50 kHz 140 dB 20 mV 18 V 4.5 V 14 mA - 25 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Isolation Amplifiers 5kV High Stability Isolated Error Amp 1 000In Stock
Min.: 1
Mult.: 1
Reel: 1 000

ADUM4190 1 Channel 5 kVrms Galvanic 10 MHz 200 kHz 72 dB 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. SI8921BB-AS
Skyworks Solutions, Inc. Isolation Amplifiers Automotive isolated analog amp with differential input and output. 250 mV specified linear input range. Narrow body S08. 66In Stock
Min.: 1
Mult.: 1

Si8921 Tube
Texas Instruments Isolation Amplifiers Prec Lo Cost Iso Amp 9In Stock
Min.: 1
Mult.: 1

ISO121 1 Channel 3500 Vrms Galvanic 60 kHz 115 dB 10 mV 18 V 4.5 V 5 mA - 55 C + 125 C Through Hole DIP-40 Tube
Analog Devices Isolation Amplifiers 2.5kV High Stability Isolated Error Amp 347In Stock
Min.: 1
Mult.: 1

ADUM3190 1 Channel 2.5 kVrms Galvanic 10 MHz 200 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT QSOP-16 AEC-Q100 Tube
Texas Instruments Isolation Amplifiers Precision Low Cost I solation Amp ALT 59 ALT 595-ISO122JU 41In Stock
Min.: 1
Mult.: 1

ISO122 1 Channel 1500 Vrms Capacitive, Galvanic 50 kHz 140 dB 50 mV 18 V 4.5 V 14 mA - 25 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers Precision Low Cost I solation Amp ALT 59 ALT 595-ISO124U 24In Stock
Min.: 1
Mult.: 1

ISO124 1 Channel 1500 Vrms Capacitive, Galvanic 50 kHz 140 dB 20 mV 18 V 4.5 V 5.5 mA - 25 C + 85 C SMD/SMT SOIC-8 Tube
Skyworks Solutions, Inc. SI8932D-AS4
Skyworks Solutions, Inc. Isolation Amplifiers Automotive isolated voltage sensor with single ended input and single ended output. Wide body SS08. 2In Stock
320On Order
Min.: 1
Mult.: 1

Si8932 Tube
Texas Instruments Isolation Amplifiers 2V-input reinforced isolated amplifier w 1 292In Stock
Min.: 1
Mult.: 1
Reel: 1 000

1 Channel 5 kV rms Reinforced Isolated 145 kHz 3 nA 150 uV 5.5 V 3 V 4.4 mA, 5.6 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive 2V-input reinforced isolated 1 623In Stock
Min.: 1
Mult.: 1
Reel: 1 000

1 Channel 5 kV rms Reinforced Isolated 145 kHz 3 nA 150 uV 5.5 V 3 V 4.4 mA, 4.8 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive 2V-input reinforced isolated 2 782In Stock
5 000Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 1 000

AMC0311S-Q1 1 Channel 3 kV rms Galvanic 145 kHz 3 nA 150 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers +/-1V-input reinforc ed isolated amplifi 765In Stock
Min.: 1
Mult.: 1
Reel: 1 000

AMC0330D 1 Channel 5 kV rms Reinforced Isolated 145 kHz 100 mV 5.5 V 3 V 4.3 mA, 6.2 mA - 40 C + 125 C SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers +/-1V-input reinforc ed isolated amplifi 1 434In Stock
Min.: 1
Mult.: 1

1 Channel 5000 Vrms 10 nA 100 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SOIC-8