CA Isolation Amplifiers

Results: 274
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels Isolation Voltage Isolation Type GBP - Gain Bandwidth Product 3 dB Bandwidth CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging


Skyworks Solutions, Inc. Isolation Amplifiers 1 033In Stock
Min.: 1
Mult.: 1
Reel: 1 250

Si8921 1 Channel 5 kVrms CMOS 600 kHz 40 uV 5.5 V 3 V 4.6 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel


Skyworks Solutions, Inc. Isolation Amplifiers 227In Stock
Min.: 1
Mult.: 1

Si8921 1 Channel 2.5 kVrms CMOS 600 kHz 40 uV 5.5 V 3 V 4.6 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube


Skyworks Solutions, Inc. Isolation Amplifiers 366In Stock
Min.: 1
Mult.: 1
Reel: 1 250

Si8921 1 Channel 5 kVrms CMOS 600 kHz 40 uV 5.5 V 3 V 4.6 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel


Skyworks Solutions, Inc. Isolation Amplifiers 33In Stock
Min.: 1
Mult.: 1

Si8922 1 Channel 5 kVrms CMOS 600 kHz 70 uV 5.5 V 3 V 4.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Skyworks Solutions, Inc. Isolation Amplifiers 256In Stock
Min.: 1
Mult.: 1

Si8931 1 Channel 5 kVrms CMOS 600 kHz 160 uV 5.5 V 3 V 4.7 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Skyworks Solutions, Inc. Isolation Amplifiers 29In Stock
1 250Expected 20/03/2026
Min.: 1
Mult.: 1
Reel: 1 250

Si8931 1 Channel 5 kVrms CMOS 600 kHz 160 uV 5.5 V 3 V 4.7 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Isolation Amplifiers 109In Stock
Min.: 1
Mult.: 1

Si8935 1 Channel 5 kVrms CMOS 40 kHz 400 uV 5.5 V 3 V 7 mA - 40 C + 125 C SMD/SMT Tube
Skyworks Solutions, Inc. Isolation Amplifiers 45In Stock
Min.: 1
Mult.: 1

Si8936 1 Channel 5 kVrms CMOS 20 kHz 400 uV 5.5 V 3 V 7 mA - 40 C + 125 C SMD/SMT Tube
Skyworks Solutions, Inc. Isolation Amplifiers 35In Stock
Min.: 1
Mult.: 1

Si8937 1 Channel 5 kVrms CMOS 40 kHz 400 uV 5.5 V 3 V 7 mA - 40 C + 125 C SMD/SMT Tube
Skyworks Solutions, Inc. Isolation Amplifiers 173In Stock
Min.: 1
Mult.: 1

Si8922 1 Channel 2.5 kVrms CMOS 600 kHz 350 uV 5.5 V 3 V 4.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Skyworks Solutions, Inc. Isolation Amplifiers 112In Stock
Min.: 1
Mult.: 1

Si8922 1 Channel 2.5 kVrms CMOS 600 kHz 350 uV 5.5 V 3 V 4.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Skyworks Solutions, Inc. Isolation Amplifiers Automotive isolated voltage sensor with single ended input and differential output. Wide body SS08. 13In Stock
Min.: 1
Mult.: 1

Si8931 5 kVrms Isolated 5.5 V 3 V 4.7 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Skyworks Solutions, Inc. Isolation Amplifiers 96In Stock
Min.: 1
Mult.: 1

Si8935 1 Channel 2.5 kVrms CMOS 40 kHz 400 uV 5.5 V 3 V 7 mA - 40 C + 125 C SMD/SMT Tube
Analog Devices Isolation Amplifiers 5kV High Stability Isolated Error Amp 465In Stock
Min.: 1
Mult.: 1

ADUM4190 1 Channel 5 kVrms Galvanic 10 MHz 200 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT SOIC-16 Tube
Analog Devices Isolation Amplifiers 5kV High Stability Isolated Error Amp 375In Stock
Min.: 1
Mult.: 1

ADUM4190 1 Channel 5 kVrms Galvanic 10 MHz 400 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT SOIC-16 Tube
Analog Devices Isolation Amplifiers 5kV High Stability Isolated Error Amp 96In Stock
Min.: 1
Mult.: 1

ADUM4190-EP 1 Channel 5000 Vrms Galvanic 10 MHz 400 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 55 C + 125 C SMD/SMT SOIC-16 Tube
Analog Devices Isolation Amplifiers 5kV High Stability Isolated Error Amp 355In Stock
Min.: 1
Mult.: 1
Reel: 1 000

ADUM4190 1 Channel 5 kVrms Galvanic 10 MHz 400 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Analog Devices Isolation Amplifiers High Stability Isolated Error Amplifier 6In Stock
1 560On Order
Min.: 1
Mult.: 1
Reel: 400

ADUM4195-1 1 Channel 210 kHz 12 nA 5.5 V 4.5 V 5.9 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Isolation Amplifiers Isolated analog amplifier with 100 mV input 62In Stock
Min.: 1
Mult.: 1

Si8920 1 Channel 1200 Vrms CMOS 950 kHz 200 uV 5.5 V 3 V 4.2 mA - 40 C + 125 C SMD/SMT DIP-8 Gull Wing Tube
Texas Instruments Isolation Amplifiers Automotive +/-250-m V input precision c
16 249On Order
Min.: 1
Mult.: 1
Reel: 1 000

AMC1300B 1 Channel 5000 Vrms Galvanic 310 kHz - 100 dB - 30 uA 10 uV 5.5 V 3 V 5.9 mA, 7.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers +/-250-mV Input 3-us Delay A 595-AMC1301 A 595-AMC1301DWV
10 266On Order
Min.: 1
Mult.: 1
Reel: 1 000

AMC1301 1 Channel 5 kVrms Galvanic 1 MHz 210 kHz 93 dB - 60 uA 50 uV 5.5 V 3 V 5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive 2-V inpu t precision voltage A 595-AMC1311BQDWVQ1
10 635On Order
Min.: 1
Mult.: 1
Reel: 1 000

AMC1311 1 Channel 5000 Vrms Galvanic 220 kHz 15 nA 1.5 mV 5.5 V 3 V 9.7 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Isolation Amplifiers High Stability Isolated Error Amp
3 033Expected 09/04/2026
Min.: 1
Mult.: 1

ADUM4195-1 1 Channel 210 kHz 12 nA 5.5 V 4.5 V 5.9 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers +/-5V Input Reinfor ced Isolated Amplifi AMC1350DWV
12 434On Order
Min.: 1
Mult.: 1
Reel: 1 000

AMC1350 1 Channel 5000 Vrms Galvanic 300 kHz - 72 dB 300 uV 5.5 V 3 V 5.9 mA, 7 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive +/-250-m V input precision c
7 973On Order
Min.: 1
Mult.: 1
Reel: 2 000

AMC3301 1 Channel 1200 Vrms Isolated - 97 dB - 30 uA 20 uV 5 V 3.3 V 29.5 mA - 40 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel