STMicroelectronics Operational Amplifiers - Op Amps

Results: 809
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps Low power quad op-amps with low input bias current 110 816In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 1.3 MHz 400 mV/us 5 mV 100 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.5 mA 40 mA 80 dB 40 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 105 C LM224 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps JFET inputs, low input bias current 41 971In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 4 MHz 16 V/us 3 mV 200 pA +/- 18 V +/- 3 V 2.5 mA 40 mA 80 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TL072B Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Prec Low-Power 79 201In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 100 kHz 40 mV/us 10 mV 150 pA 16 V, +/- 8 V 3 V, +/- 1.5 V 10 uA 60 mA 65 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TS27L2 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Noise JFET 149 873In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 4 MHz 16 V/us 6 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 2.5 mA 40 mA 80 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TL072A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Rail-to-Rail Low Power 70 224In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 1.4 MHz 600 mV/us 3 mV 130 nA 6 V 2.5 V 500 uA 80 mA 85 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV358 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps General purpose JFET quad Op Amp 59 556In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 4 MHz 16 V/us 3 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 2.5 mA 40 mA 86 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TL084BC Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High output current thermal shutdown output limiter, 3.1 MHz, 36 V, BiCMOS dual 2 737In Stock
Min.: 1
Mult.: 1
Reel: 3 000

2 Channel 3.1 MHz 2 V/us 2.4 mV 5 nA 36 V 4 V 2.5 mA 200 mA 110 dB 45 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 125 C TSB582 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail inputs and outputs, 36 V, 6 MHz op-amps 4 636In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 6 MHz 3 V/us 1.5 mV 200 nA 36 V 2.7 V 1.4 mA 50 mA 105 dB 12 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail inputs and outputs, 36 V, 6 MHz op-amps 1 960In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 6 MHz 2.7 V/us 1.5 mV 200 nA 36 V 2.7 V 1.4 mA 50 mA 105 dB 12 nV/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 125 C TSB514 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 60uA 880KHz Input/Output Amp. 40 831In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 880 kHz 340 mV/us 500 uV 10 pA 5.5 V 1.5 V 60 uA 69 mA 80 dB 67 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV631A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200uAV) low-rail 5V op amp 69 425In Stock
Min.: 1
Mult.: 1
Reel: 3 000

2 Channel 22 MHz 11 V/us 50 uV 2 pA 5.5 V 1.8 V 1.7 mA 70 mA 60 dB 7 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 125 C TSV772 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200uAV) low-rail 5V op amp 63 909In Stock
Min.: 1
Mult.: 1
Reel: 4 000

2 Channel 22 MHz 50 uV 2 pA 5.5 V 1.8 V 1.7 mA 99 dB 7 nV/sqrt Hz MiniSO-10 SMD/SMT Shutdown - 40 C + 125 C TSV772 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200uAV) rail-to-rail 5 V op amp 55 531In Stock
Min.: 1
Mult.: 1
Reel: 4 000

2 Channel 50 MHz 30 V/us 200 uV 2 pA 5.5 V 2.2 V 5.5 mA 70 mA 120 dB 6.5 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV791 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail inputs and outputs, 36 V, 6 MHz op-amps 1 774In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 6 MHz 2.7 V/us 1.5 mV 200 nA 36 V 2.7 V 1.4 mA 50 mA 105 dB 12 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSB514 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 200 mA output current thermal shutdown output current limiter, 3.1 MHz, 36 V 4 652In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 3.1 MHz 2 V/us 2.4 mV 5 nA 36 V 4 V 2.5 mA 200 mA 110 dB 45 nV/sqrt Hz SO-8 SMD/SMT Shutdown - 40 C + 125 C TSB582 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=880kHz, single 48 231In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 69 mA 80 dB 67 nV/sqrt Hz DFN-6 SMD/SMT Shutdown - 40 C + 125 C TSV630 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 1.3MHz LP Gen Op-Amp 250uA at 5V 7mV 25c 347 085In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 1 MHz 350 mV/us 3 mV 50 nA 6 V 2.7 V 22 uA 46 mA 75 dB 31 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMV321L Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Gen purpose input output Lo pwr 102 150In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 1.4 MHz 600 mV/us 3 mV 130 nA 6 V 2.5 V 500 uA 80 mA 85 dB 27 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV321 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Rail-to-Rail 18 629In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 3 MHz 1 V/us 6 mV 100 nA 12 V 2.7 V 5.6 mA 10 mA 50 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS954 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Rail/Rail 20MHz GBP 29 845In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 20 MHz 10 V/us 4.5 mV 10 pA 5.5 V 2.5 V 820 uA 35 mA 82 dB 21 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV992 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low input current (200pA), low power (200uA) 36V JFET Op-Amps, dual, small offse 7 830In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 1 MHz 3.5 V/us 3 mV 200 pA +/- 18 V +/- 3 V 250 uA 80 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TL062B Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Low Power JFET 11 144In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 1 MHz 3.5 V/us 6 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 1 mA 80 dB 42 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TL064 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Lo-Noise JFET 7 514In Stock
Min.: 1
Mult.: 1
Reel: 2 500

1 Channel 4 MHz 16 V/us 10 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 2.5 mA 40 mA 70 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TL071 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps JFET inputs, low input bias current 49 035In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 4 MHz 16 V/us 6 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 2.5 mA 40 mA 86 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TL084AC Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Hi-Performance 10 414In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 3.5 MHz 5.5 V/us 10 mV 150 pA 16 V, +/- 8 V 3 V, +/- 1.5 V 1 mA 60 mA 65 dB 30 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TS272 Reel, Cut Tape, MouseReel