onsemi Operational Amplifiers - Op Amps

Results: 262
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Operational Amplifiers - Op Amps 7MHZHI SLEW Single OP Amp 129 751In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 7 MHz 8 V/us 5 mV 1 pA 5 V 1.7 V 300 uA 96 mA 90 dB 20 nV/sqrt Hz TSOP-5 SMD/SMT No Shutdown - 40 C + 125 C NCS2003 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps 3-36V Quad Low Noise Low VIO Ind. Temp 59 108In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 24 MHz 10 V/us 2 mV 650 nA 36 V, +/- 18 V 3 V, +/- 1.5 V 8.6 mA 37 mA 80 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C MC33274A Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps Operational Amplifier, 36 V, 3 MHz, 0.95 mV Input Offset Voltage, Rail-to-Rail 24 000In Stock
Min.: 1
Mult.: 1
Reel: 4 000

1 Channel 3 MHz 4 V/us 300 uV 60 pA 36 V 2.7 V 28 mA 75 dB 20 nV/sqrt Hz SOT-553-5 SMD/SMT No Shutdown - 40 C + 125 C NCS20231 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps 3-26V Single Low Power Extended Temp 140 283In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 1 MHz 600 mV/us 7 mV 250 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.2 mA 40 mA 70 dB TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C NCV2902 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps R2R DUAL AMPLIFIER 3MHZ OPAMP 38 921In Stock
Min.: 1
Mult.: 1
Reel: 4 000

2 Channel 3 MHz 2.8 V/us 500 uV 5 pA 36 V 2.7 V 465 uA 65 mA 69 dB 30 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLV272 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps Operational Amplifier, Rail-to-Rail, Low Voltage, Dual 2 081In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 2.2 MHz 1 V/us 8 mV 80 nA 5 V 2 V 80 mA 60 dB SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C MC33202 Reel, Cut Tape
onsemi Operational Amplifiers - Op Amps 3-26V Dual Lo PWR -40 to 105deg C 14 094In Stock
Min.: 1
Mult.: 1
Reel: 4 000

2 Channel 1 MHz 600 mV/us 7 mV 250 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.2 mA 40 mA 70 dB MSOP-8 SMD/SMT No Shutdown - 40 C + 105 C LM2904 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps 3-26V Dual Lo PWR Extended Temp 26 698In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 1 MHz 600 mV/us 7 mV 250 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.2 mA 40 mA 70 dB SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904V Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps LV R2R OPAMPK 27 872In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 1 MHz 1 V/us 9 mV 1 nA 5 V 2.7 V 830 uA 160 mA 50 dB 50 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C LMV324 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps 3-44V Quad Low Power Industrial Temp 17 998In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 1.8 MHz 2.1 V/us 2.5 mV 100 nA 44 V, +/- 22 V 3 V, +/- 1.5 V 880 uA 5 mA 80 dB 32 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C MC33174 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps 1.8-12V Quad Rail to Rail -55 to 125 Cel 3 328In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 2.2 MHz 1 V/us 17 mV 200 nA 12 V, +/- 6 V 1.8 V, +/- 900 mV 3.6 mA 80 mA 60 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 55 C + 125 C NCV33204 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps 5-40V 1A Output Extended Temp 9 480In Stock
Min.: 1
Mult.: 1
Reel: 1 000

2 Channel 1.4 MHz 1.4 V/us 15 mV 500 nA 40 V 5 V 5 mA 1 A 70 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT Shutdown - 40 C + 125 C TCA0372 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps 3-26V Dual Lo PWR -40 to 105deg C 35 011In Stock
Min.: 1
Mult.: 1
Reel: 4 000

2 Channel 1 MHz 600 mV/us 7 mV 100 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.2 mA 40 mA 70 dB MSOP-8 SMD/SMT No Shutdown - 40 C + 105 C LM2904A Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps LOW VOLTAGE RAIL TO RAI 48 188In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 7 MHz 8 V/us 3 mV 1 pA 5 V 1.7 V 300 uA 96 mA 90 dB 20 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C NCS2003 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps LV R2R OPAMP 4 885In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 1 MHz 1 V/us 1.7 mV 1 nA 5 V 2.7 V 130 uA 160 mA 50 dB 50 nV/sqrt Hz TSOP-5 SMD/SMT No Shutdown - 40 C + 85 C LMV321 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps HIGH SLEW RATE LV R2 33 026In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 7 MHz 8 V/us 5 mV 1 pA 5 V 1.7 V 325 uA 96 mA 90 dB 20 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C NCS20032 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps 53 uV Offset, 0.4 uV/ C, Zero-Drift Operational Amplifier 11 389In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 350 kHz 100 mV/us 45 uV 400 pA 5.5 V 1.8 V 17 uA 11 mA 127 dB 62 nV/sqrt Hz TSOP-5 SMD/SMT No Shutdown - 40 C + 125 C NCS21871 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps Operational Amplifier, 50 ?uV Offset, 0.25 ?uV/?C,35 ?uA, Zero-Drift 4 560In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 270 kHz 100 mV/us 14 uV 50 pA 5.5 V 1.8 V 35 uA 5 mA 90 dB 100 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C NCS4325 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps HIGH SLEW RATE LV R2R 7 201In Stock
Min.: 1
Mult.: 1
Reel: 4 000

2 Channel 7 MHz 8 V/us 5 mV 1 pA 5 V 1.7 V 325 uA 96 mA 90 dB 20 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C NCS20032 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps 1.8-12V Quad Rail to Rail -55 to 125 Cel 4 690In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 2.2 MHz 1 V/us 17 mV 200 nA 12 V, +/- 6 V 1.8 V, +/- 900 mV 3.6 mA 80 mA 60 dB 25 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 55 C + 125 C NCV33204 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps LV SINGLE OP AMP 20 290In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 1.5 MHz 480 mV/us 6 mV 1 nA 5.5 V 1.8 V 210 uA 80 mA 50 dB 57 nV/sqrt Hz TSOP-5 SMD/SMT No Shutdown - 40 C + 85 C LMV931 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps 2-18V Dual Low Power Industrial Temp 19 386In Stock
Min.: 1
Mult.: 1
Reel: 4 000

2 Channel 5 MHz 2 V/us 3 mV 500 nA 36 V, +/- 18 V 4 V, +/- 2 V 900 uA 80 mA 80 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C MC33178 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps HIGH SLEW RATE LV R2R 5 287In Stock
Min.: 1
Mult.: 1
Reel: 4 000

2 Channel 7 MHz 8 V/us 5 mV 1 pA 5 V 1.7 V 325 uA 96 mA 90 dB 20 nV/sqrt Hz Micro-8 SMD/SMT No Shutdown - 40 C + 125 C NCS20032 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps R2R OUTPUT SINGLE AMPLIFIER 19 456In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 1.2 MHz 400 mV/us 500 uV 1.5 nA 5.5 V 1.8 V 48 uA 15 mA 79 dB 30 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C NCS20081 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps 3-44V Quad 3mV VIO Industrial Temp 36 316In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 4.5 MHz 13 V/us 3 mV 500 nA 44 V, +/- 22 V 3 V, +/- 1.5 V 7.6 mA 30 mA 80 dB 32 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C MC33074 Reel, Cut Tape, MouseReel