LM2904 Series Operational Amplifiers - Op Amps

Results: 51
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Operational Amplifiers - Op Amps LP Bipolar Op-Amp 100dB 1.1MHz 14 463In Stock
Min.: 1
Mult.: 1
Reel: 4 000

2 Channel 1.1 MHz 600 mV/us 7 mV 200 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 700 uA 40 mA 100 dB 55 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Auto Cat Dual Gen Pu rp Op Amp A 595-LM2 A 595-LM2904VQDRG4Q1 19 078In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 700 kHz 300 mV/us 7 mV 250 nA 32 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps AutoCatDualGeneral P ur+eOpAmp A 595-LM2 A 595-LM2904AVQPWRG4Q1 5 218In Stock
Min.: 1
Mult.: 1
Reel: 2 000

2 Channel 700 kHz 300 mV/us 7 mV 250 nA 26 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Auto Cat Dual Op Amp A 595-LM2904QPWRQ1 A 595-LM2904QPWRQ1 9 306In Stock
Min.: 1
Mult.: 1
Reel: 2 000

2 Channel 700 kHz 300 mV/us 7 mV 250 nA 26 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps GROUND SENSE COMPARATOR 5 765In Stock
Min.: 1
Mult.: 1
Reel: 3 000

2 Channel 800 kHz 300 mV/us 1 mV 20 nA 32 V 3 V 600 uA 30 mA 70 dB 40 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Auto Cat Dual Op Amp A 595-LM2904VQPWRQ1 A 595-LM2904VQPWRQ1 3 974In Stock
Min.: 1
Mult.: 1
Reel: 2 000

2 Channel 700 kHz 300 mV/us 7 mV 250 nA 32 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Auto Cat Dual Op Amp 5 516In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 700 kHz 300 mV/us 7 mV 250 nA 32 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps 3-26V Dual Lo PWR -40 to 105deg C 12 824In Stock
Min.: 1
Mult.: 1
Reel: 4 000

2 Channel 1 MHz 600 mV/us 7 mV 250 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.2 mA 40 mA 70 dB MSOP-8 SMD/SMT No Shutdown - 40 C + 105 C LM2904 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Lo pwr Dual Op Amp 27 450In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 240 mV/us 7 mV 250 nA 26 V 3 V 250 uA 20 mA 80 dB 40 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LM2904 Tube

STMicroelectronics Operational Amplifiers - Op Amps LP Bipolar Op-Amp 100dB 1.1MHz 12 042In Stock
Min.: 1
Mult.: 1
Reel: 4 000

2 Channel 1.1 MHz 600 mV/us 7 mV 200 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 700 uA 40 mA 100 dB 55 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual GP Op Amp 23 371In Stock
26 500Expected 04/06/2026
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 700 kHz 300 mV/us 7 mV 250 nA 26 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual General P 21 612In Stock
Min.: 1
Mult.: 1

2 Channel 700 kHz 300 mV/us 7 mV 250 nA 26 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C LM2904 Tube
onsemi Operational Amplifiers - Op Amps 3-32V Dual Lo PWR -40 to 105deg C 42 549In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 1 MHz 600 mV/us 7 mV 250 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.2 mA 40 mA 70 dB SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C LM2904 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps LOW PWR DUAL OP AMP A 926-LM2904M/NOPB A A 926-LM2904M/NOPB 25 654In Stock
25 000Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 1 MHz 240 mV/us 7 mV 250 nA 26 V 3 V 250 uA 20 mA 80 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LM2904 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 26-V 1-MHz op a mp 8-DSBGA -40 to A A 926-LM2904ITP/NOPB 3 000In Stock
Min.: 1
Mult.: 1
Reel: 3 000

2 Channel 1 MHz 240 mV/us 7 mV 250 nA 26 V 3 V 250 uA 20 mA 80 dB 40 nV/sqrt Hz DSBGA-8 SMD/SMT No Shutdown - 40 C + 85 C LM2904 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 3 502In Stock
Min.: 1
Mult.: 1

2 Channel 1.1 MHz 600 mV/us 7 mV 200 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 350 uA 40 mA 100 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904 Tube

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 5 367In Stock
10 000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 1.1 MHz 600 mV/us 7 mV 200 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.2 mA 40 mA 100 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 11 871In Stock
Min.: 1
Mult.: 1
Reel: 4 000

2 Channel 1.1 MHz 600 mV/us 7 mV 200 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.2 mA 40 mA 100 dB 55 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps LP Bipolar 1.1MHz 100 dB 20nA 2nA AMP 5 598In Stock
Min.: 1
Mult.: 1
Reel: 3 000

2 Channel 1.1 MHz 600 mV/us 7 mV 200 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.2 mA 40 mA 100 dB 55 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Lo Pwr dual op amp 9 386In Stock
Min.: 1
Mult.: 1
Reel: 4 000

2 Channel 1.1 MHz 600 mV/us 7 mV 200 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.2 mA 40 mA 100 dB 55 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps LP Bipolar Op-Amp 100dB 1.1MHz 5 425In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 1.1 MHz 600 mV/us 7 mV 200 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.2 mA 40 mA 100 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Op Amp 2 755In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 700 kHz 300 mV/us 7 mV 250 nA 26 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps AutoCatDualGeneral P ur+eOpAmp A 595-LM2 A 595-LM2904AVQDRG4Q1 1 388In Stock
2 500Expected 11/06/2026
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 700 kHz 300 mV/us 7 mV 250 nA 26 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Op Amp A 595-LM 2904AVQPWRQ1 A 595- A 595-LM2904AVQPWRQ1 975In Stock
Min.: 1
Mult.: 1
Reel: 2 000

2 Channel 700 kHz 300 mV/us 7 mV 250 nA 26 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual General-Purpose Op Amp 733In Stock
12 500Expected 21/05/2026
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 700 kHz 300 mV/us 7 mV 250 nA 26 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904 Reel, Cut Tape, MouseReel