Operational Amplifiers - Op Amps

 Operational Amplifiers - Op Amps
Operational Amplifiers (Op Amps) are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many op amp manufacturers including Analog Devices, Apex Microtechnology,  Microchip, onsemi, STMicroelectronics, Texas Instruments & more. Please view our selection of operational amplifiers below.
Results: 8 470
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 19 669In Stock
Min.: 1
Mult.: 1
Reel: 4 000

2 Channel 1.1 MHz 600 mV/us 7 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.2 mA 40 mA 85 dB 55 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Rail-to-Rail 14 573In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 4 MHz 1.3 V/us 900 uV 100 nA 12 V 2.7 V 3 mA 80 mA 60 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS922A Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps Dual Low Noise 8 579In Stock
Min.: 1
Mult.: 1
Reel: 2 000

2 Channel 27 MHz 6 V/us 3 mV 1 uA +/- 18 V +/- 4 V 8 mA 80 dB SSOP-8 SMD/SMT No Shutdown - 20 C + 75 C NJM2068 Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps Dual Single Supply 2 393In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 300 mV/us 450 uV 50 nA 36 V, +/- 18 V 4 V, +/- 2 V 1.5 mA 85 dB DMP-8 SMD/SMT No Shutdown - 30 C + 85 C NJM2119 Tube
Nisshinbo Operational Amplifiers - Op Amps Dual Ultra Lw Noise 9 418In Stock
Min.: 1
Mult.: 1
Reel: 2 000

2 Channel 12 MHz 2.4 V/us 6 mV 8 uA 14 V, +/- 7 V 4 V, +/- 2 V 9.5 mA 60 dB 1.5 nV/sqrt Hz DMP-8 SMD/SMT No Shutdown - 20 C + 75 C NJM2122 Reel, Cut Tape, MouseReel

Nisshinbo Operational Amplifiers - Op Amps Full Swing 3 096In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 1 MHz 400 mV/us 5 mV 250 nA 5 V 1.8 V 550 uA 55 dB 10 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C NJM2730 Reel, Cut Tape, MouseReel

Nisshinbo Operational Amplifiers - Op Amps Sgl RtoR Op Amp 2.5V to 14V 1mV 4 469In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 10 MHz 3.5 V/us 6 mV 350 nA 14 V 2.5 V 3.3 mA 60 dB 10 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C NJM2741 Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps Single Small 4 406In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 1 MHz 2.5 V/us 4 mV 1 pA 5.5 V 1 V 400 uA 55 dB SC-88A-5 SMD/SMT No Shutdown - 40 C + 85 C NJU7008 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Single, 1MHz Op Amp, E Temp 36 046In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 1 MHz 1.9 V/us 1.6 mV 1 pA 5.5 V 1.8 V 70 uA 30 mA 60 dB 25 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 45 C + 125 C Reel, Cut Tape

Microchip Technology Operational Amplifiers - Op Amps Single 2.5V 10 MHz OP, E temp 3 000In Stock
Min.: 3 000
Mult.: 3 000
Reel: 3 000

1 Channel 10 MHz 7 V/us 2.5 mV 5 nA 5.5 V 2.5 V 1 mA 22 mA 74 dB 8.7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6021 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps Dual 1.6V 10KHz 16 742In Stock
Min.: 1
Mult.: 1

2 Channel 14 kHz 3 V/us 3 mV 1 pA 5.5 V 1.4 V 600 nA 30 mA 80 dB 170 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MCP6042 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Quad 1.6V 10kHz 4 484In Stock
Min.: 1
Mult.: 1

4 Channel 14 kHz 3 V/us 3 mV 1 pA 5.5 V 1.4 V 600 nA 30 mA 80 dB 170 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6044 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Dual 2MHz 2 674In Stock
Min.: 1
Mult.: 1

2 Channel 2 MHz 900 mV/us 5 mV 5 nA 5.5 V 2 V 170 uA 25 mA 70 dB 20 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6272 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Single, 30MHz Op Amp, E Temp 5 381In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 30 MHz 40 V/us 1.6 mV 1 pA 5.5 V 1.8 V 75 dB 12 nV sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape

Microchip Technology Operational Amplifiers - Op Amps Single 50MHz OP mCal E temp 2 043In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 50 MHz 30 V/us 200 uV 6 pA 5.5 V 2.2 V 6 mA 95 mA 65 dB 7.5 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP651 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Single, 60MHz OP, E temp 3 000In Stock
Min.: 3 000
Mult.: 3 000
Reel: 3 000

1 Channel 60 MHz 32 V/us 8 mV 5 nA 5.5 V 2.5 V 6 mA 90 mA 66 dB 6.8 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP661 AEC-Q100 Reel
Analog Devices Operational Amplifiers - Op Amps SOIC SINGLE LOW POWER OP AMP 3 234In Stock
Min.: 1
Mult.: 1
Reel: 2 500

1 Channel 50 MHz 32 V/us 1 mV 2 uA 12 V, +/- 6 V 2.7 V, +/- 1.35 V 900 uA 15 mA 90 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8031 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps SOIC Dual Hi Perf Hi Speed FET Amplifier 2 318In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 145 MHz 160 V/us 400 uV 6 pA 24 V, +/- 12 V 5 V, +/- 2.5 V 14.8 mA 35 mA 100 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8066 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps 20 A Maximum, RRIO, Zero Input Crossover Distortion Dual Op Amp 2 689In Stock
Min.: 1
Mult.: 1
Reel: 3 000

2 Channel 95 kHz 13 mV/us 2.5 mV 10 pA 5.5 V, +/- 2.5 V 1.8 V, +/- 900 mV 40 uA 105 dB 45 nV/sqrt Hz WLCSP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8506 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps DUAL, LOW PWR RAIL/RAIL OP AMP 2 544In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 920 mV/us 1 mV 1 nA 5.5 V 2.7 V 45 uA 30 mA 48 dB 42 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8542 Tube
Analog Devices Operational Amplifiers - Op Amps Dual36vLowPwrLowCostJFETInputAmp 1 825In Stock
Min.: 1
Mult.: 1

2 Channel 1.4 MHz 3.3 V/us 2.5 mV 50 pA +/- 15 V +/- 5 V 165 uA 20 mA 90 dB 36 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4062-2 Tube
Analog Devices Operational Amplifiers - Op Amps Lw Cst CMOS Hgh Spd RR Amp Quad 1 899In Stock
Min.: 1
Mult.: 1
Reel: 1 000

4 Channel 105 MHz 210 V/us 2.5 mV 50 pA 5.5 V 2.7 V 17.6 mA 125 mA 88 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4891-4 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps 140V CMOS R2R Out, pA In C Op Amp 324In Stock
Min.: 1
Mult.: 1

1 Channel 24 MHz 24 V/us 330 uV 3 pA 140 V 9.5 V 2.7 mA 50 mA 125 dB 14 nV/sqrt Hz TSSOP-16 SMD/SMT Shutdown - 40 C + 125 C LTC6090 Tube
Analog Devices Operational Amplifiers - Op Amps SOL-16 WITH TAPE AND REEL 1 110In Stock
Min.: 1
Mult.: 1
Reel: 1 000

2 Channel 500 kHz 150 mV/us 200 uV 5 nA +/- 20 V +/- 3 V 1.45 mA 2.5 nA 130 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C OP200 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps MICROPOWER RAIL-RAIL INPUT&OUTPUT OP AMP 1 623In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 450 kHz 300 mV/us 800 uV 50 nA 12 V 3 V 240 uA 4 mA 65 dB 26 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OP496 Reel, Cut Tape, MouseReel