SPI Audio DSPs

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Maximum Clock Frequency Resolution Interface Type Package/Case Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current Packaging Mounting Style Qualification
Analog Devices Audio DSPs 32bit SigmaDSP Audio 16K/48K 1 415In Stock
Min.: 1
Mult.: 1

147.456 MHz 10 bit SPI LFCSP-88 1.14 V 3.63 V ADAU1463 - 40 C + 105 C 233 mA Tray SMD/SMT AEC-Q100
Analog Devices Audio DSPs SigmaDSP 28-/56-Bit Audio Processor 776In Stock
Min.: 1
Mult.: 1

2 Channel 24.576 MHz 24 bit SPI LQFP-48 3.3 V, 1.8 V 3.3 V, 1.8 V ADAU1401A - 40 C + 105 C 50 mA Tray SMD/SMT AEC-Q100
Analog Devices Audio DSPs SigmaDSP Digital Audio Processor with On-Board Converters 50In Stock
Min.: 1
Mult.: 1

3 Channel 12.288 MHz 24 bit SPI LQFP-48 5 V 5 V AD1954 - 40 C + 105 C 80 mA Tray SMD/SMT
Analog Devices Audio DSPs SigmaDSP 300MHz Audio Processor 509In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SPI LFCSP-72 ADAU1451 - 40 C + 105 C Reel, Cut Tape, MouseReel SMD/SMT AEC-Q100
Asahi Kasei Microdevices Audio DSPs Single-Core HiFi 4 DSP with SRC 180In Stock
Min.: 1
Mult.: 1

491.52 MHz SPI HLQFP-100 850 mV 950 mV AK701x - 40 C + 105 C Tray SMD/SMT
Asahi Kasei Microdevices Audio DSPs Dual-Core HiFi 4 DSP with SRC 180In Stock
Min.: 1
Mult.: 1

491.52 MHz SPI HLQFP-100 850 mV 950 mV AK701x - 40 C + 105 C Tray SMD/SMT
Analog Devices Audio DSPs 32bit SigmaDSP Audio 24K/80K 1 449In Stock
Min.: 1
Mult.: 1

294.912 MHz 10 bit SPI LFCSP-88 1.14 V 3.63 V ADAU1467 - 40 C + 105 C 233 mA Tray SMD/SMT AEC-Q100
Analog Devices Audio DSPs SigmaDSP 28/56-Bit Audio Processor with Two ADCs and Four DACs 3 257In Stock
Min.: 1
Mult.: 1
Reel: 2 000

2 Channel 24 bit SPI LQFP-48 3.3 V 3.3 V ADAU1701 0 C + 70 C Reel, Cut Tape, MouseReel SMD/SMT
Analog Devices Audio DSPs SigmaDSP 28-/56-Bit Audio Processor 1 994In Stock
Min.: 1
Mult.: 1
Reel: 2 000

2 Channel 24.576 MHz 24 bit SPI LQFP-48 3.3 V 3.3 V ADAU1401A - 40 C + 105 C 50 mA Reel, Cut Tape, MouseReel SMD/SMT AEC-Q100
Analog Devices Audio DSPs 175MHZ SigmaDSP,8x2 SRCs 232In Stock
293Expected 09/04/2026
Min.: 1
Mult.: 1

172 MHz SPI TQFP-100 1.8 V, 3.3 V 1.8 V, 3.3 V ADAU1442 - 40 C + 105 C Tray SMD/SMT
Analog Devices Audio DSPs SigmaDSP Digital Audio Processor with Flexible Audio Routing Matrix 108In Stock
Min.: 1
Mult.: 1

172 MHz SPI LQFP-100 1.8 V, 3.3 V 1.8 V, 3.3 V ADAU1445 - 40 C + 105 C Tray SMD/SMT
Analog Devices Audio DSPs SigmaDSP Digital Audio Processor with Flexible Audio Routing Matrix 626In Stock
Min.: 1
Mult.: 1

172 MHz SPI LQFP-100 1.8 V, 3.3 V 1.8 V, 3.3 V ADAU1446 - 40 C + 105 C Tray SMD/SMT
Analog Devices Audio DSPs SigmaDSP 150MHz Audio Processor 248In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SPI LFCSP-72 ADAU1450 - 40 C + 105 C Reel, Cut Tape, MouseReel SMD/SMT AEC-Q100
Analog Devices Audio DSPs SigmaDSP 300MHz Audio Processor 474In Stock
Min.: 1
Mult.: 1

10 bit SPI LFCSP-72 3.3 V 3.3 V ADAU1451 - 40 C + 105 C 1.73 mA Tray SMD/SMT AEC-Q100
Analog Devices Audio DSPs 32bit SigmaDSP Audio 16K/48K 163In Stock
Min.: 1
Mult.: 1

294.912 MHz 10 bit SPI LFCSP-72 1.14 V 3.63 V ADAU1462 - 40 C + 105 C 233 mA Tray SMD/SMT AEC-Q100
Analog Devices Audio DSPs 32bit SigmaDSP Audio 24K/80K 313In Stock
Min.: 1
Mult.: 1

294.912 MHz 10 bit SPI LFCSP-72 1.14 V 3.63 V ADAU1466 - 40 C + 105 C 233 mA Tray SMD/SMT AEC-Q100
Analog Devices Audio DSPs SigmaDSP 28/56-Bit Audio Processor with Two ADCs and Four DACs 446In Stock
489Expected 17/04/2026
Min.: 1
Mult.: 1

2 Channel 24 bit SPI LQFP-48 3.3 V, 1.8 V 3.3 V, 1.8 V ADAU1701 0 C + 70 C +/- 40 mA, +/- 50 mA Tray SMD/SMT
Analog Devices Audio DSPs 32bit SigmaDSP Audio 16K/48K 1 089In Stock
Min.: 1
Mult.: 1
Reel: 2 000

48 Channel 294.912 MHz 10 bit SPI LFCSP-72 1.14 V 1.26 V ADAU1462 - 40 C + 105 C 233 mA Reel, Cut Tape, MouseReel SMD/SMT AEC-Q100
Analog Devices Audio DSPs 32bit SigmaDSP Audio 24K/80K 1 871In Stock
Min.: 1
Mult.: 1
Reel: 2 000

48 Channel 294.912 MHz 10 bit SPI LFCSP-72 1.14 V 1.26 V ADAU1466 - 40 C + 105 C 233 mA Reel, Cut Tape, MouseReel SMD/SMT AEC-Q100
Analog Devices Audio DSPs SigmaDSP 150MHz Audio Processor 35In Stock
Min.: 1
Mult.: 1

10 bit SPI LFCSP-72 3.3 V 3.3 V ADAU1450 - 40 C + 105 C 1.73 mA Tray SMD/SMT AEC-Q100
Analog Devices Audio DSPs 32bit SigmaDSP Audio 16K/48K 56In Stock
Min.: 1
Mult.: 1

294.912 MHz 10 bit SPI LFCSP-88 1.14 V 3.63 V ADAU1463 - 40 C + 105 C 233 mA Tray SMD/SMT AEC-Q100
Analog Devices Audio DSPs SigmaDSP Digital Audio Processor with Flexible Audio Routing Matrix
1 000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 1 000

172 MHz SPI LQFP-100 1.8 V, 3.3 V 1.8 V, 3.3 V ADAU1445 - 40 C + 105 C Reel, Cut Tape, MouseReel SMD/SMT
Analog Devices Audio DSPs SigmaDSP Digital Audio Processor with On-Board Converters Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

3 Channel 12.288 MHz 24 bit SPI LQFP-48 5 V 5 V AD1954 - 40 C + 105 C 80 mA Reel SMD/SMT
Analog Devices Audio DSPs SigmaDSP Digital Audio Processor with Flexible Audio Routing Matrix Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

172 MHz SPI TQFP-100 1.8 V, 3.3 V 1.8 V, 3.3 V ADAU1442 - 40 C + 105 C Reel SMD/SMT
Analog Devices Audio DSPs SigmaDSP Digital Audio Processor with Flexible Audio Routing Matrix Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

172 MHz SPI LQFP-100 1.8 V, 3.3 V 1.8 V, 3.3 V ADAU1446 - 40 C + 105 C Reel SMD/SMT