STMicroelectronics BAS70 Series Schottky Diodes & Rectifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Schottky Diodes & Rectifiers 200mA 70 Volt 26 917In Stock
27 000Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 3 000

Schottky Diodes SMD/SMT SOT-23-3 Dual Series Si 70 mA 70 V 410 mV 1 A 200 nA - 65 C + 150 C BAS70 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 70mA 70 Volt 20 836In Stock
18 000Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

Schottky Diodes SMD/SMT SOT-323-3 Dual Series Si 70 mA 70 V 1 V 1 A 10 uA - 65 C + 150 C BAS70 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 70mA 70 Volt 28 052In Stock
87 000Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

Schottky Diodes SMD/SMT SOD-323-2 Single Si 70 mA 70 V 1 V 1 A 10 uA - 65 C + 150 C BAS70 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Low cap Schottky
345 137On Order
Min.: 1
Mult.: 1
Reel: 3 000

Schottky Diodes SMD/SMT SOD-523-2 Single Si 70 mA 70 V 1 V 1 A 10 uA - 65 C + 150 C BAS70 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 70mA 70 Volt Non-Stocked Lead-Time 25 Weeks
Min.: 18 000
Mult.: 3 000
Reel: 3 000

Schottky Diodes SMD/SMT SOT-323-3 Dual Anode Common Cathode Si 70 mA 70 V 1 V 1 A 10 uA - 65 C + 150 C BAS70 Reel