STMicroelectronics Schottky Diodes & Rectifiers

Results: 418
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Schottky Diodes & Rectifiers Rad-hard 40 V, 3 A Schottky rectifier in SOD128Flat package 42In Stock
Min.: 1
Mult.: 1
: 500

Schottky Rectifiers SMD/SMT SOD-128-2 Single Si 3 A 40 V 485 mV 137 A 80 uA - 40 C + 150 C LEO Reel, Cut Tape
STMicroelectronics Schottky Diodes & Rectifiers 1200 V, 30 A Ultrafast high voltage Diode 638In Stock
Min.: 1
Mult.: 1

Schottky Diodes Through Hole DO247-2 Single 30 A 1.2 kV 2.25 V 210 A 20 uA - 65 C + 175 C Tube
STMicroelectronics Schottky Diodes & Rectifiers Pwr SCHOTTKY RECTIFIER 51 937In Stock
Min.: 1
Mult.: 1
: 5 000

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 40 V 840 mV 75 A 20 uA - 65 C + 150 C STPS340 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 3.0 Amp 60 Volt 25 619In Stock
Min.: 1
Mult.: 1
: 2 500

Schottky Rectifiers SMD/SMT SMC (DO-214AB) Single Si 3 A 60 V 940 mV 75 A 55 uA - 65 C + 150 C STPS3L60S Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 60 V, 5 A PSMC Low Drop Power Schottky Rectifier 19 993In Stock
Min.: 1
Mult.: 1
: 6 000

Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 5 A 60 V 510 mV 220 A 470 uA + 150 C STPS5L60SF Reel, Cut Tape
STMicroelectronics Schottky Diodes & Rectifiers 7.5 Amp 45 Volt 9 970In Stock
Min.: 1
Mult.: 1
: 1 000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Single Si 7.5 A 45 V 840 mV 150 A 100 uA - 65 C + 175 C STPS745 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Pwr Schottky 3A 150V VRRM 0.67VF 10 241In Stock
Min.: 1
Mult.: 1
: 2 500

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 150 V 890 mV 100 A 2 mA - 40 C + 175 C STPS3150-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Power Schottky REC 3A IF 100V Vrrm .68V 106 800In Stock
Min.: 1
Mult.: 1
: 5 000

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 100 V 840 mV 75 A 1 uA + 175 C STPS3H100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 170 V, 1 A Power Schottky rectifier 17 045In Stock
Min.: 1
Mult.: 1
: 10 000

Schottky Rectifiers SMD/SMT SMA-FL-2 Single Si 1 A 170 V 620 mV 45 A 1.5 uA - 40 C + 175 C STPS1170 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X80 Amp 45 Volt 347In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Screw Mount ISOTOP Dual Si 160 A 45 V 950 mV 900 A 1 mA - 55 C + 150 C STPS16045 Tube
STMicroelectronics Schottky Diodes & Rectifiers 170 V, 3 A Power Schottky Rectifier 12 079In Stock
Min.: 1
Mult.: 1
: 5 000

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 170 V 630 mV 80 A 4 uA - 40 C + 175 C STPS3170 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers PWR Schottky 3A 60V Vrrm .61VF 10 795In Stock
Min.: 1
Mult.: 1
: 5 000

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 60 V 790 mV 100 A 150 uA + 150 C STPS3L60 Reel, Cut Tape, MouseReel

STMicroelectronics Schottky Diodes & Rectifiers Dual Schottky 2 x 30 A 60V Vrrm 4 681In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220AB-3 Dual Anode Common Cathode Si 60 A 60 V 580 mV 400 A 800 uA + 150 C STPS61L60C Tube
STMicroelectronics Schottky Diodes & Rectifiers 0.5 Amp 40 Volt 34 878In Stock
Min.: 1
Mult.: 1
: 3 000

Schottky Rectifiers SMD/SMT SOD-123-2 Single Si 500 mA 40 V 550 mV 5.5 A 40 uA - 65 C + 150 C STPS0540Z Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X7.5 Amp 100 Volt 4 620In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Dual Anode Common Cathode Si 15 A 100 V 890 mV 75 A 3 uA - 65 C + 175 C STPS15H100C Tube
STMicroelectronics Schottky Diodes & Rectifiers 2X15 Amp 30 Volt 2 478In Stock
Min.: 1
Mult.: 1
: 1 000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 30 A 30 V 570 mV 220 A 1.5 mA - 65 C + 150 C STPS30L30C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Pwr SCHOTTKY RECTIFIER 31 047In Stock
Min.: 1
Mult.: 1
: 5 000

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 150 V 890 mV 100 A 2 uA - 65 C + 175 C STPS3150 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X20 Amp 15 Volt 11 955In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 40 A 15 V 520 mV 310 A 6 mA - 65 C + 125 C STPS40L15C Tube
STMicroelectronics Schottky Diodes & Rectifiers 2X15 Amp 60 Volt 1 805In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 30 A 60 V 1.05 V 200 A 150 uA - 65 C + 150 C STPS3060C Tube
STMicroelectronics Schottky Diodes & Rectifiers Automotive 40V, dual 3A Power Shottky Rectifier 10 036In Stock
Min.: 1
Mult.: 1
: 6 000

Schottky Rectifiers SMD/SMT TO-277A Dual Anode Common Cathode Si 3 A 40 V 490 mV 120 A 75 uA - 40 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel

STMicroelectronics Schottky Diodes & Rectifiers 40 V, 10 A dual Low Vf Power Schottky Rectifier 11 073In Stock
Min.: 1
Mult.: 1
: 6 000

Schottky Rectifiers Through Hole Dual Anode Common Cathode Si 10 A 40 V 670 mV 150 A 200 uA + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X10 Amp 100 Volt 5 949In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220FP-3 Dual Anode Common Cathode Si 20 A 100 V 880 mV 250 A 4.5 uA - 65 C + 175 C STPS20H100C Tube
STMicroelectronics Schottky Diodes & Rectifiers 2x40 Amp 150 Volt 3 385In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 80 A 150 V 900 mV 500 A 30 uA - 65 C + 175 C STPS80150C Tube
STMicroelectronics Schottky Diodes & Rectifiers 8.0 Amp 100 Volt 4 345In Stock
Min.: 1
Mult.: 1
: 1 000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Single Si 8 A 100 V 810 mV 250 A 4.5 uA - 65 C + 175 C STPS8H100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X7.5 Amp 45 Volt 9 590In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Dual Anode Common Cathode Si 15 A 45 V 640 mV 75 A 1 mA - 65 C + 150 C STPS15L45C Tube