STMicroelectronics STTH5L06 Series Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers 5 Amp 600 Volt 6 503In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FPAC 600 V 5 A Ultra Fast Recovery Rectifiers Single 1.3 V 90 A 5 uA 65 ns + 175 C STTH5L06 Tube
STMicroelectronics Rectifiers 5.0 Amp 600 Volt 2 170In Stock
5 000Expected 17/02/2026
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT DPAK 600 V 5 A Ultra Fast Recovery Rectifiers Single 1.3 V 60 A 5 uA 65 ns + 175 C STTH5L06 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 5.0 Amp 600 Volt Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 1 000

Through Hole TO-220AD-2 600 V 5 A Ultra Fast Recovery Rectifiers Single 1.3 V 90 A 5 uA 65 ns + 175 C STTH5L06 Tube