STMicroelectronics Rectifiers

Results: 333
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Rectifiers RECTIFIER 14 054In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT DPAK-3 (TO-252-3) 100 V 30 A Standard Recovery Rectifier Single 680 mV 150 A 130 uA + 175 C FERD30H100S Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 6 945In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 600 V 10 A Ultra Fast Recovery Rectifiers Dual Common Cathode 2.08 V 120 A 8 uA 35 ns + 175 C STTH16L06C Tube
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 3 620In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT D2-PAK 400 V 16 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.75 V 120 A 10 uA 25 ns - 40 C + 175 C STTH16R04C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 50 726In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SMB 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 2 uA 50 ns - 40 C + 175 C STTH2R06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 2 703In Stock
Min.: 1
Mult.: 1

SMD/SMT D2-PAK 400 V 30 A Ultra Fast Recovery Rectifiers Single 1.45 V 300 A 15 uA 24 ns - 40 C + 175 C STTH30R04 Tube
STMicroelectronics Rectifiers Ultrafast recovery 1200 V diode 2 448In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 1.2 kV 60 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 2.25 V 400 A 30 uA 50 ns + 175 C STTH6012 Tube
STMicroelectronics Rectifiers RECTIFIER 876In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 600 V 60 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.78 V 210 A 25 uA 65 ns + 175 C STTH60L06C Tube
STMicroelectronics Rectifiers 45 V, 20 A Field-Effect Rectifier Diode (FERD) 13 424In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT D2PAK-3 (TO-263-3) 45 V 20 A Standard Recovery Rectifier Single 510 mV 180 A 200 uA - 40 C + 150 C FERD2045S Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 14 718In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SMC 200 V 3 A Ultra Fast Recovery Rectifiers Single 890 mV 75 A 3 uA 16 ns + 175 C STTH3R02 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 600 V, 1 A SOD128Flat Turbo 2 ultrafast high voltage rectifier 13 258In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOD-128Flat-2 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.9 V 20 A 1 uA 30 ns - 40 C + 175 C Reel, Cut Tape
STMicroelectronics Rectifiers Turbo 2 ultrafast 60A 400V 40ns 0.93VF 1 065In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 400 V 60 A Ultra Fast Recovery Rectifiers Single 930 mV 500 A 200 uA 250 ns + 175 C STTH61W04S Tube
STMicroelectronics Rectifiers Ultrafast recovery high voltage diode 5 293In Stock
Min.: 1
Mult.: 1

Through Hole TO-220 1 kV 8 A Ultra Fast Recovery Rectifiers Single 2 V 60 A 5 uA 85 ns + 175 C STTH810 Tube
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 2 834In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 400 V 8 A Ultra Fast Recovery Rectifiers Single 1.5 V 120 A 10 uA 50 ns - 40 C + 175 C STTH8R04 Tube
STMicroelectronics Rectifiers Ultrafast diode 200V, dual 5A 5 897In Stock
Min.: 1
Mult.: 1
: 6 000

SMD/SMT TO-277A 200 V Ultra Fast Recovery Rectifiers Dual Common Cathode 1.02 V 85 A 4 uA 28 ns + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 2 785In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FP-3 200 V 20 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 90 A 10 uA 27 ns + 175 C STTH2002C Tube
STMicroelectronics Rectifiers 2X10 Amp 300 Volt 13 895In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB 300 V 20 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 110 A 20 uA 35 ns + 175 C STTH2003 Tube
STMicroelectronics Rectifiers 3.0 Amp 1000 Volt 14 372In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SMC 1 kV 3 A Ultra Fast Recovery Rectifiers Single 1.7 V 45 A 10 uA 75 ns - 40 C + 175 C STTH310 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 1200 V, 15 A Ultrafast Boost Diode 17 256In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-3 1.2 kV 15 A Ultra Fast Recovery Rectifiers Single 3.1 V 130 A 10 uA 27 ns + 175 C STTH15S12 Tube
STMicroelectronics Rectifiers Automotive 600 V, 1 A Low Drop Ultrafast Diode 9 463In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT SMBFlat 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.4 V 20 A 1 uA 45 ns - 40 C + 175 C STTH1L06-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 2x15 Amp 200 Volt 13 856In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT D2-PAK 200 V 30 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 90 A 10 uA 27 ns + 175 C STTH2002C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 600 V, 2 A Low Drop Ultrafast Diode 7 041In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT SMBFlat 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.4 V 30 A 2 uA 50 ns - 40 C + 175 C STTH2L06-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast recovery Diode 23 777In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SMB 400 V 3 A Ultra Fast Recovery Rectifiers Single 1.5 V 60 A 5 uA 18 ns + 175 C STTH3R04 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast rectifier 200V, dual 3A 6 452In Stock
Min.: 1
Mult.: 1
: 6 000

SMD/SMT TO-277A 200 V 6 A Ultra Fast Recovery Rectifiers Dual Common Cathode 920 mV 55 A 4 uA 24 ns + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers ULTRAFAST RECOVERY DIODE 4 137In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 200 V 8 A Ultra Fast Recovery Rectifiers Single 950 mV 100 A 8 uA 17 ns + 175 C STTH802 Tube
STMicroelectronics Rectifiers Automotive 200 V, 8 A PSMC Ultrafast Diode 12 314In Stock
Min.: 1
Mult.: 1
: 6 000

SMD/SMT TO-277A 200 V 8 A Ultra Fast Recovery Rectifiers Single 940 mV 150 A 6 uA 17 ns - 40 C + 175 C STTH802SFY AEC-Q101 Reel, Cut Tape