STMicroelectronics STTH5R06-Y Series Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Rectifiers Auto Turbo 2 AECQ101 5A 600VR 1.5VF 35ns 3 415In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT DPAK-3 (TO-252-3) 600 V 5 A Ultra Fast Recovery Rectifiers Single 3.2 V 70 A 30 uA 35 ns - 40 C + 175 C STTH5R06-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Auto Turbo 2 AECQ101 5A 600VR 1.5VF 35ns 64In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT D2PAK 600 V 5 A Ultra Fast Recovery Rectifiers 3.2 V 70 A 30 uA 35 ns - 40 C + 175 C STTH5R06-Y AEC-Q100 Reel, Cut Tape, MouseReel