Bidirectional Transient Voltage Suppression Diodes - TVS

Results: 28 229
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS 3 872In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 300 V SMD/SMT 487 V 335 V DO-214AB-2 77.3 A 5 kW 30 kV 30 kV - 65 C + 150 C TP5.0SMDJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,13V 5%, DFN6546A BIDIR TVS 3 000In Stock
Min.: 1
Mult.: 1
: 1 500

Bidirectional 1 Channel 11.1 V SMD/SMT 18.2 V 12.4 V DFN-8 165 A 3 kW 30 kV 30 kV - 65 C + 175 C 3KDFN13CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,16V 5%, DFN6546A BIDIR TVS 3 000In Stock
Min.: 1
Mult.: 1
: 1 500

Bidirectional 1 Channel 13.6 V SMD/SMT 22.5 V 15.2 V DFN-8 133 A 3 kW 30 kV 30 kV - 65 C + 175 C 3KDFN16CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,33V5%,SMFBIDIRTVS 10 000In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 28.2 V SMD/SMT 45.7 V 31.4 V DO-219AB-2 8.8 A 400 W - 65 C + 185 C T4F33CA Reel, Cut Tape
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 8 889In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 26.5 V SMD/SMT 50 V 28 V SOT-323-3 3 A 150 W 15 pF 30 kV 30 kV - 55 C + 175 C Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,12V 5%, DFN6546A BIDIR TVS 3 000In Stock
Min.: 1
Mult.: 1
: 1 500

Bidirectional 1 Channel 10.2 V SMD/SMT 16.7 V 11.4 V DFN-8 180 A 3 kW 30 kV 30 kV - 65 C + 175 C 3KDFN12CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,22V 5%, DFN6546A BIDIR TVS 3 000In Stock
Min.: 1
Mult.: 1
: 1 500

Bidirectional 1 Channel 18.8 V SMD/SMT 30.6 V 20.9 V DFN-8 98 A 3 kW 30 kV 30 kV - 65 C + 175 C 3KDFN22CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,24V 5%, DFN6546A BIDIR TVS 3 000In Stock
Min.: 1
Mult.: 1
: 1 500

Bidirectional 1 Channel 20.5 V SMD/SMT 33.2 V 22.8 V DFN-8 90.4 A 3 kW 30 kV 30 kV - 65 C + 175 C 3KDFN24CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,36V5%,SMFBIDIRTVS 10 000In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V DO-219AB-2 8 A 400 W - 65 C + 185 C T4F36CA Reel, Cut Tape
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 14 543In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 33 V SMD/SMT 56 V 36 V SOT-323-3 2.5 A 140 W 1 pF 30 kV 30 kV - 55 C + 175 C Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,27V5%,SMFBIDIRTVS 10 000In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 23.1 V SMD/SMT 37.5 V 25.7 V DO-219AB-2 10.7 A 400 W - 65 C + 185 C T4F27CA Reel, Cut Tape
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 14 800In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 33 V 60 V 36 V SOT-323-3 2 A 120 W 8 pF 30 kV 30 kV - 55 C + 175 C Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,20V 5%, DFN6546A BIDIR TVS 3 000In Stock
Min.: 1
Mult.: 1
: 1 500

Bidirectional 1 Channel 17.1 V SMD/SMT 27.7 V 19 V DFN-8 108 A 3 kW 30 kV 30 kV - 65 C + 175 C 3KDFN20CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,18V5%,SMFBIDIRTVS 10 000In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 15.3 V SMD/SMT 25.5 V 17.1 V DO-219AB-2 15.9 A 400 W - 65 C + 185 C T4F18CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,47V5%,SMFBIDIRTVS 6 930In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 40.2 V SMD/SMT 64.8 V 44.7 V DO-219AB-2 6.2 A 400 W - 65 C + 185 C T4F47CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,30V5%,SMFBIDIRTVS 6 965In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 25.6 V SMD/SMT 41.4 V 28.5 V DO-219AB-2 9.7 A 400 W - 65 C + 185 C T4F30CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,43V5%,SMFBIDIRTVS 10 000In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 36.8 V SMD/SMT 59.3 V 40.9 V DO-219AB-2 6.7 A 400 W - 65 C + 185 C T4F43CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,15V 5%, DFN6546A BIDIR TVS 3 000In Stock
Min.: 1
Mult.: 1
: 1 500

Bidirectional 1 Channel 12.8 V SMD/SMT 21.2 V 14.3 V DFN-8 142 A 3 kW 30 kV 30 kV - 65 C + 175 C 3KDFN15CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,39V5%,SMFBIDIRTVS 10 000In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 33.3 V SMD/SMT 53.9 V 37.1 V DO-219AB-2 7.4 A 400 W - 65 C + 185 C T4F39CA Reel, Cut Tape
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 12 643In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 26.5 V SMD/SMT 50 V 28 V SOT-323-2 3 A 150 W 1.5 pF 30 kV 30 kV - 55 C + 175 C Reel, Cut Tape
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 10 230In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 26.5 V 45 V 28 V SOT-323-3 2.5 A 110 W 10 pF 30 kV 30 kV - 55 C + 175 C Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS 600W ASYM DO214AA AEQ101 Stand of Voltage 30V 3 035In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMB (DO-214AA) 12.4 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 13V 3KW UNI 2 400In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 13 V SMD/SMT 28 V 14.4 V SMC (DO-214AB) 697.5 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes HI-REL TVS SM30KPA-HRA 45V Bi, 7'' T&R 4In Stock
Min.: 1
Mult.: 1
: 500
Bidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMD-2 414 A 30 kW 30 kV 30 kV - 55 C + 150 C SM30KPA-HRA Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes HI-REL TVS SM30KPA-HRA 48V Bi, 7'' T&R 4In Stock
Min.: 1
Mult.: 1
: 500
Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMD-2 390 A 30 kW 30 kV 30 kV - 55 C + 150 C SM30KPA-HRA Reel, Cut Tape, MouseReel