BAT46 Series Schottky Diodes & Rectifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Schottky Diodes & Rectifiers 150mA 100 Volt 30 289In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Schottky Diodes SMD/SMT SOT-323-3 Single Si 150 mA 100 V 1 V 1 A 5 uA - 65 C + 150 C BAT46 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 150mA 100 Volt 122 160In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Schottky Diodes SMD/SMT SOD-323-2 Single Si 150 mA 100 V 1 V 1 A 5 uA - 65 C + 150 C BAT46 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers schottky diode 36 394In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Schottky Diodes SMD/SMT SOD-123-2 Single Si 150 mA 100 V 1 V 1 A 5 uA - 65 C + 150 C BAT46 Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers 200MW 100V 64 641In Stock
39 000Expected 31/07/2026
Min.: 1
Mult.: 1
Reel: 3 000

Schottky Diodes SMD/SMT SOD-123-2 Single Si 150 mA 100 V 1 V 750 mA 2 uA - 55 C + 125 C BAT46 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 100 Volt 150mA 750mA IFSM 11 711In Stock
Min.: 1
Mult.: 1
Reel: 50 000

Schottky Diodes Through Hole DO-35-2 Single Si 150 mA 100 V 1 V 750 mA 5 uA - 65 C + 125 C BAT46 Reel, Cut Tape
Diodes Incorporated Schottky Diodes & Rectifiers 100Vr 0.15A SBR 1.0Vf 2.0uA w/Guard
47 203On Order
Min.: 1
Mult.: 1
Reel: 3 000

Schottky Diodes SMD/SMT SOD-123-2 Single Si 150 mA 100 V 1 V 750 mA 2 uA - 55 C + 125 C BAT46 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 100 Volt 150mA 750mA IFSM Non-Stocked
Min.: 50 000
Mult.: 50 000
Reel: 50 000

Schottky Diodes Through Hole DO-35-2 Single Si 150 mA 100 V 1 V 750 mA 5 uA - 65 C + 125 C BAT46 Ammo Pack