STPS340 Series Schottky Diodes & Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Schottky Diodes & Rectifiers Pwr SCHOTTKY RECTIFIER 51 962In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 40 V 840 mV 75 A 20 uA - 65 C + 150 C STPS340 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 3.0 Amp 40 Volt 64 974In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 40 V 840 mV 75 A 20 uA - 65 C + 150 C STPS340 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 3.0 Amp 40 Volt 3 579In Stock
7 500Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 2 500

Schottky Rectifiers SMD/SMT SMC (DO-214AB) Single Si 3 A 40 V 840 mV 75 A 20 uA - 65 C + 150 C STPS340 Reel, Cut Tape, MouseReel