STTH8R04 Series Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 509In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 400 V 8 A Ultra Fast Recovery Rectifiers Single 1.5 V 120 A 10 uA 50 ns - 40 C + 175 C STTH8R04 Tube
STMicroelectronics Rectifiers Recovery Diode Ultra Fast
2 776Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT D2-PAK 400 V 8 A Ultra Fast Recovery Rectifiers Single 1.5 V 120 A 10 uA 50 ns - 40 C + 175 C STTH8R04 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Recovery Diode Ultra Fast Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Through Hole TO-220-2 400 V 8 A Ultra Fast Recovery Rectifiers Single 1.5 V 120 A 10 uA 50 ns - 40 C + 175 C STTH8R04 Tube