STMicroelectronics FERD30M45C Series Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Maximum Operating Temperature Series Packaging

STMicroelectronics Rectifiers ST advancd rectifier 45V 0.35Vf +175 2 643In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT D2PAK-3 45 V 15 A Fast Recovery Rectifiers Dual Common Cathode 420 mV 250 A 600 uA + 200 C FERD30M45C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers ST advancd rectifier 45V 0.35Vf +175 296In Stock
2 000Expected 15/04/2026
Min.: 1
Mult.: 1

Through Hole TO-220-3 45 V 15 A Fast Recovery Rectifiers Dual Common Cathode 420 mV 250 A 600 uA + 175 C FERD30M45C Tube