STTH1602CGY-TR

STMicroelectronics
511-STTH1602CGY-TR
STTH1602CGY-TR

Mfr.:

Description:
Rectifiers Automotive 200 V, 16 A dual Ultrafast Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 774

Stock:
774
Can Dispatch Immediately
On Order:
2 000
Expected 10/08/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,60 € 1,60 €
1,02 € 10,20 €
0,739 € 73,90 €
0,623 € 311,50 €
Full Reel (Order in multiples of 1000)
0,498 € 498,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Rectifiers
RoHS:  
SMD/SMT
D2PAK-3 (TO-263-3)
200 V
16 A
Ultra Fast Recovery Rectifiers
Single
1.25 V
100 A
6 uA
21 ns
- 40 C
+ 175 C
STTH1602C-Y
AEC-Q101
Reel
Cut Tape
Brand: STMicroelectronics
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Unit Weight: 1,480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
MXHTS:
8541100101
ECCN:
EAR99

STT Automotive Ultrafast Rectifiers

STMicroelectronics STT Automotive Ultrafast Rectifiers implement ST's new 200V planar technology. They are suited for switching mode base drives and transistor circuits. The STT Series are also intended for use as freewheeling diodes in power supplies and other power switching applications in automotive functions.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.