STMicroelectronics Schottky Diodes & Rectifiers

Results: 426
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Schottky Diodes & Rectifiers 40 V, 10 A dual Low Vf Power Schottky Rectifier 11 083In Stock
Min.: 1
Mult.: 1
Reel: 6 000

Schottky Rectifiers Through Hole Dual Anode Common Cathode Si 10 A 40 V 670 mV 150 A 200 uA + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 20 Amp 15 Volt 10 833In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Single Si 20 A 15 V 520 mV 310 A 6 mA - 65 C + 125 C STPS20L15 Reel, Cut Tape, MouseReel


STMicroelectronics Schottky Diodes & Rectifiers 120 V, 20 A 3-lead single Low Leakage Power Schottky rectifier 3 386In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220AB-3 Single Si 20 A 120 V 890 mV 220 A 40 mA + 150 C STPS20SM120S Tube
STMicroelectronics Schottky Diodes & Rectifiers 8.0 Amp 100 Volt 4 798In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Single Si 8 A 100 V 810 mV 250 A 4.5 uA - 65 C + 175 C STPS8H100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 120 V, 10 A Low Drop Power Schottky rectifier 5 862In Stock
Min.: 1
Mult.: 1
Reel: 6 000

Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 10 A 120 V 820 mV 340 A 25 uA - 65 C + 175 C STPS10M120SF Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 170 V, 1 A Power Schottky rectifier 17 124In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Schottky Rectifiers SMD/SMT SMA-FL-2 Single Si 1 A 170 V 620 mV 45 A 1.5 uA - 40 C + 175 C STPS1170 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 170 V, 3 A Power Schottky Rectifier 12 279In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 170 V 630 mV 80 A 4 uA - 40 C + 175 C STPS3170 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X20 Amp 45 Volt 4 951In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 40 A 45 V 690 mV 230 A 600 uA - 65 C + 150 C STPS40L45C Tube

STMicroelectronics Schottky Diodes & Rectifiers Dual Schottky 2 x 30 A 60V Vrrm 4 843In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220AB-3 Dual Anode Common Cathode Si 60 A 60 V 580 mV 400 A 800 uA + 150 C STPS61L60C Tube
STMicroelectronics Schottky Diodes & Rectifiers 2X15 Amp 60 Volt 1 807In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 30 A 60 V 1.05 V 200 A 150 uA - 65 C + 150 C STPS3060C Tube
STMicroelectronics Schottky Diodes & Rectifiers Automotive 60 V, 5 A PSMC Low Drop Power Schottky Rectifier 11 858In Stock
Min.: 1
Mult.: 1
Reel: 6 000

Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 5 A 60 V 510 mV 220 A 470 uA - 40 C + 150 C STPS5L60SFY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers SCHOTTKY RECTIFIER 2 519In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 60 A 170 V 940 mV 270 A 35 uA - 65 C + 175 C STPS60170C Tube
STMicroelectronics Schottky Diodes & Rectifiers Automotive 40V, dual 3A Power Shottky Rectifier 10 036In Stock
Min.: 1
Mult.: 1
Reel: 6 000

Schottky Rectifiers SMD/SMT TO-277A Dual Anode Common Cathode Si 3 A 40 V 490 mV 120 A 75 uA - 40 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 0.5 Amp 40 Volt 36 237In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Schottky Rectifiers SMD/SMT SOD-123-2 Single Si 500 mA 40 V 550 mV 5.5 A 40 uA - 65 C + 150 C STPS0540Z Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Hi Vltg Pwr SCHOTTKY RECTIFIER 9 529In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Dual Anode Common Cathode Si 10 A 170 V 1 V 75 A 10 uA - 65 C + 175 C STPS10170C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X15 Amp 30 Volt 2 489In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 30 A 30 V 570 mV 220 A 1.5 mA - 65 C + 150 C STPS30L30C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Pwr SCHOTTKY RECTIFIER 33 795In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 150 V 890 mV 100 A 2 uA - 65 C + 175 C STPS3150 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X20 Amp 15 Volt 12 084In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 40 A 15 V 520 mV 310 A 6 mA - 65 C + 125 C STPS40L15C Tube
STMicroelectronics Schottky Diodes & Rectifiers Automotive High PWR Schottky 100V Vrrm 23 642In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 2 A 100 V 790 mV 75 A 1 uA - 40 C + 150 C STPS2H100-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Pwr Schottky 3A 150V VRRM 0.67VF 11 216In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 150 V 890 mV 100 A 2 mA - 40 C + 175 C STPS3150-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Power Schottky REC 3A IF 100V Vrrm .68V 109 168In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 100 V 840 mV 75 A 1 uA + 175 C STPS3H100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive 100 V, 5 A power Schottky rectifier 8 093In Stock
Min.: 1
Mult.: 1
Reel: 6 000

Schottky Rectifiers SMD/SMT TO-277A-3 Single Si 5 A 100 V 820 mV 110 A 2.5 uA - 40 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X7.5 Amp 45 Volt 9 592In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Dual Anode Common Cathode Si 15 A 45 V 640 mV 75 A 1 mA - 65 C + 150 C STPS15L45C Tube
STMicroelectronics Schottky Diodes & Rectifiers 1.0 Amp 40 Volt 20 793In Stock
Min.: 1
Mult.: 1
Reel: 12 000

Schottky Rectifiers SMD/SMT DO-216AA-2 Single Si 1 A 40 V 600 mV 50 A 63 uA - 65 C + 150 C STPS1L40M Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 3A Automotive PWR 60V VRRM 0.61Vf 11 043In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 60 V 620 mV 100 A 14 mA - 40 C + 150 C STPS3L60U-Y AEC-Q100 Reel, Cut Tape, MouseReel