onsemi Schottky Diodes & Rectifiers

Results: 521
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Schottky Diodes & Rectifiers 30V 0.5A SOD-323 SCHOTTKY DIODE 43 598In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Schottky Diodes SMD/SMT SOD-323-2 Single Si 500 mA 520 mV 2.5 A 24 uA - 55 C + 150 C NSR0530H Reel, Cut Tape
onsemi Schottky Diodes & Rectifiers 200 mA, 30 V, Dual Schottky Diode, Common Cathode Automotive Grade, AEC-Q101 7 452In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Schottky Diodes SMD/SMT SOT-723-3 Dual 200 mA 30 V 520 mV 600 mA 10 uA + 125 C NSR30CM3 AEC-Q101 Reel, Cut Tape
onsemi Schottky Diodes & Rectifiers 2a/30V Schottky 120 659In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 2 A 30 V 500 mV 50 A 400 uA - 65 C + 125 C SS23 Reel, Cut Tape, MouseReel

onsemi Schottky Diodes & Rectifiers 2A 100V SMA SCHOTTKY BARRIER RECTIFIER 88 042In Stock
Min.: 1
Mult.: 1
Reel: 7 500

Schottky Rectifiers SMD/SMT DO-214-2 Single Si 2 A 100 V 800 mV 50 A 50 uA - 55 C + 175 C SSA210 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 100V 1A Schottky Barrier Rectifier 206 161In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Schottky Rectifiers SMD/SMT SOD-123HE-2 Single Si 1 A 100 V 800 mV 30 A 50 uA - 55 C + 150 C S110FP Reel, Cut Tape, MouseReel

onsemi Schottky Diodes & Rectifiers 3A, 200V, Schottky Rectifier 66 436In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 3 A 200 V 900 mV 80 A 7 uA - 65 C + 150 C S320 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 1a 80V Rectifier Schottky Barrier 249 537In Stock
Min.: 1
Mult.: 1
Reel: 7 500

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 1 A 80 V 850 mV 40 A 200 uA - 65 C + 125 C SS18 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers DIODE SCHOTTKY 60V 3A SMB 270 170In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Schottky Diodes SMD/SMT SMB (DO-214AA) Single Si 3 A 60 V 740 mV 125 A 150 uA - 65 C + 175 C MBRS360 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 12 Amp 150V Schottky Rectifier 31 650In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Schottky Rectifiers SMD/SMT TO-277-3 Single Si 12 A 150 V 820 mV 220 A 30 uA - 55 C + 150 C FSV12150V Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 2A 40V Low Vf 400 764In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Schottky Diodes SMD/SMT SMB (DO-214AA) Single Si 2 A 40 V 540 mV 25 A 2 mA - 55 C + 125 C MBRS240L Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers Schottky Barrier Diode 749 731In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Schottky Diodes SMD/SMT SOD-523-2 Single Si 200 mA 30 V 1 V 4 A 500 nA + 125 C BAT43XV2 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 0.5A 30V 1 300 326In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Schottky Diodes SMD/SMT SOD-123-2 Single Si 500 mA 30 V 430 mV 5.5 A 130 uA - 65 C + 125 C MBR0530 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 10 Amp 120V Schottky Rectifier 179 980In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Schottky Rectifiers SMD/SMT TO-277-3 Single Si 10 A 120 V 748 mV 180 A 4 uA - 55 C + 150 C FSV10120V Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 10Amp 150V Ultra-Low VFschottky rectifier 133 467In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Schottky Rectifiers SMD/SMT TO-277-3 Single Si 10 A 150 V 840 mV 180 A 20 uA - 55 C + 150 C FSV10150V Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 1A 30V 720 223In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Schottky Diodes SMD/SMT SOD-123-2 Single Si 1 A 30 V 470 mV 5.5 A 60 uA - 65 C + 125 C MBR130 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers REC 0.5A 40V SHTY 755 973In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Schottky Rectifiers SMD/SMT SOD-123-2 Single Si 1 A 40 V 620 mV 5.5 A 20 uA - 55 C + 150 C MBR0540 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Schottky Diodes & Rectifiers REC D2PAK SPCL SHTKY 16 699In Stock
Min.: 1
Mult.: 1
Reel: 800
Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 20 A 200 V 1 V 150 A 1 mA - 65 C + 150 C MBRB20200CT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 150V 1A Schottky Barrier Rectifier 139 976In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Schottky Rectifiers SMD/SMT SOD-123HE-2 Single Si 1 A 150 V 900 mV 30 A 50 uA - 55 C + 150 C S115FP Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers SCHOTTKY RECT 217 122In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Schottky Rectifiers SMD/SMT PowerMITE-2 Single Si 1 A 40 V 850 mV 50 A 500 uA - 55 C + 125 C MBRM140 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi SS39
onsemi Schottky Diodes & Rectifiers Schottky Barrier 3A 45 679In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Schottky Rectifiers SMD/SMT DO-214AB-2 Single Si 3 A 90 V 850 mV 100 A 500 uA - 55 C + 150 C SS39 Reel, Cut Tape, MouseReel

onsemi Schottky Diodes & Rectifiers 2A, 40V SMA SCHOTTKY 36 772In Stock
Min.: 1
Mult.: 1
Reel: 7 500

Schottky Rectifiers SMD/SMT DO-214-2 Single Si 2 A 40 V 500 mV 50 A 200 uA - 55 C + 150 C SSA24 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers SCHOTTKY RECTIFIER 4 753In Stock
Min.: 1
Mult.: 1
Reel: 2 500
Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Dual Anode Common Cathode Si 3 A 60 V 850 mV 75 A 100 uA - 65 C + 175 C MBRD660CT AEC-Q101 Reel, Cut Tape, MouseReel

onsemi Schottky Diodes & Rectifiers 3A, 60V SMA SCHOTTKY BARRIER RECTIFIER 48 208In Stock
Min.: 1
Mult.: 1
Reel: 7 500

Schottky Rectifiers SMD/SMT DO-214-2 Single Si 3 A 60 V 750 mV 80 A 100 uA - 55 C + 150 C SSA36 Reel, Cut Tape, MouseReel

onsemi Schottky Diodes & Rectifiers SBD SERIES 30MA 5V 18 797In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Schottky Diodes SMD/SMT SC-59-3 Dual SiC 30 mA 5 V 230 mV 25 uA - 55 C + 125 C NSVR351SDSA3 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 100V 3a Rectifier Schottky Barrier 37 496In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Schottky Rectifiers SMD/SMT SMC (DO-214AB) Single Si 3 A 100 V 850 mV 100 A 500 uA - 55 C + 150 C S310 Reel, Cut Tape, MouseReel