Schottky Diodes & Rectifiers

 Schottky Diodes & Rectifiers
Schottky Diodes & Schottky Rectifiers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many schottky diode and schottky rectifier manufacturers including Comchip Technology, Diodes Inc., Microchip, Nexperia, onsemi, ROHM Semiconductor, STMicroelectronics, Vishay & more. Please view our selection of schottky diodes and schottky rectifiers below.
Results: 20 270
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay General Semiconductor Schottky Diodes & Rectifiers 10 Amp 100 Volt 12 969In Stock
Min.: 1
Mult.: 1
Reel: 6 500

Schottky Rectifiers SMD/SMT SMPC (TO-277A-3) Single Dual Anode Si 10 A 100 V 625 mV 180 A 10.4 mA - 40 C + 150 C V10P10 Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers 100V VR 15A 0.87 VF TO-263S(D2PAK);SC-83 2 343In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Schottky Diodes SMD/SMT TO-263-3 Dual Anode Common Cathode Si 30 A 110 V 870 mV 100 A 10 uA + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers SCHOTTKY 40V 0.5A 43 801In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Schottky Diodes SMD/SMT SOT-346-3 Single Si 500 mA 40 V 500 mV 3 A 30 uA + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers SCHOTTKY 25V 1A 16 897In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Schottky Diodes SMD/SMT SOT-346-3 Single Si 1 A 25 V 450 mV 3 A 200 uA + 125 C RB491D Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers SBD 30V Vrm 100mA Id 0201(0603) 88 721In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Schottky Diodes SMD/SMT SMD-2 Single Si 100 mA 30 V 370 mV 500 mA 7 uA + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers Schottky Barrier Diode Low IR, 100V, 15A, TO-252 (DPAK) 2 225In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Schottky Diodes SMD/SMT TO-252-3 Dual Anode Common Cathode Si 15 A 100 V 710 mV 100 A 140 uA + 150 C AEC-Q101 Reel, Cut Tape
ROHM Semiconductor Schottky Diodes & Rectifiers Schottky Barrier Diode 100V 20A, TO-252, Cathode Common, Low IR 4 428In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Schottky Diodes SMD/SMT TO-252-3 Dual Anode Common Cathode Si 20 A 100 V 690 mV 100 A 200 uA + 150 C Reel, Cut Tape
WeEn Semiconductors Schottky Diodes & Rectifiers WNS40H100CBJ/TO263/REEL 13\" Q1/T1 *STANDARD MARK SMD,REEL 13 4 551In Stock
Min.: 1
Mult.: 1
Reel: 800

Schottky Diodes SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 20 A 100 V 640 mV 418 A 50 uA + 150 C Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers 45V 12A TMBS TO-277A (SMPC) 10 657In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Schottky Rectifiers SMD/SMT SMPC (TO-277A-3) Single Dual Common Cathode Si 12 A 45 V 520 mV 200 A 500 uA - 40 C + 175 C V12PM Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers 60V 15A TMBS TO-277A (SMPC) 4 997In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Schottky Rectifiers SMD/SMT SMPC (TO-277A-3) Single Dual Common Cathode Si 15 A 60 V 580 mV 220 A 1.2 mA - 40 C + 175 C V15PM AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers 60V 60A SMPD(TO-263AC) 1 955In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Schottky Rectifiers SMD/SMT TO-263AC-3 Dual Anode Common Cathode Si 60 A 60 V 560 mV 320 A 5 mA - 40 C + 150 C V60D Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers Schottky - D-PAK-e3 4 992In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Dual Anode Common Cathode Si 7 A 30 V 350 mV 535 A 2 mA - 40 C + 150 C Tube
Vishay General Semiconductor Schottky Diodes & Rectifiers RECT 100V 3A SM TMBS 14 629In Stock
Min.: 1
Mult.: 1
Reel: 14 000

Schottky Rectifiers SMD/SMT DO-221AD-2 Single Si 3 A 100 V 670 mV 60 A 200 uA - 40 C + 175 C VSS8D Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 150V 2A SM SKY BARRI 4 966In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Schottky Diodes SMD/SMT PMDE-2 Single Si 2 A 150 V 960 mV 25 A 1 uA + 175 C Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers 100V 3a Rectifier Schottky Barrier 37 491In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Schottky Rectifiers SMD/SMT SMC (DO-214AB) Single Si 3 A 100 V 850 mV 100 A 500 uA - 55 C + 150 C S310 Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers 30V 1A 25 806In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Schottky Rectifiers SMD/SMT SMA-2 Single Si 1 A 30 V 470 mV 25 A 1 mA - 55 C + 125 C B130 Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers Schottky Diode SMA 19 464In Stock
Min.: 1
Mult.: 1
Reel: 5 000
Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 3 A 60 V 700 mV 100 A 500 uA - 55 C + 125 C AEC-Q101 Reel, Cut Tape, MouseReel

Diodes Incorporated Schottky Diodes & Rectifiers Super Barrier Rectifier X3-TSN1608-2 T&R 10K 16 564In Stock
Min.: 1
Mult.: 1
Reel: 10 000
Schottky Rectifiers Reel, Cut Tape
Vishay General Semiconductor Schottky Diodes & Rectifiers 3.0 Amp 60 Volt 49 934In Stock
Min.: 1
Mult.: 1
Reel: 850

Schottky Rectifiers SMD/SMT SMC (DO-214AB) Single Si 3 A 60 V 750 mV 100 A 500 uA - 55 C + 150 C SS3xH Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers DIODE SCHOTTKY 110V 30A 3PIN 3+TAB 2 552In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Schottky Diodes SMD/SMT TO-263S-3 Dual Anode Common Cathode Si 30 A 40 V 630 mV 100 A 80 uA + 150 C RB225NS-40 Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 60V 30A RDL SWITCHING 1 821In Stock
Min.: 1
Mult.: 1

Schottky Diodes Through Hole TO-220FN-3 Dual Anode Common Cathode Si 30 A 60 V 630 mV 100 A 600 uA + 150 C Tube
Vishay Semiconductors Schottky Diodes & Rectifiers 40 Volt 200mA 54 596In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Schottky Diodes SMD/SMT SOT-23-3 Single Si 200 mA 40 V 1 V 600 mA 100 nA - 55 C + 125 C BAS40 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers TMBS 60V Vrrm eSMP AEC-Q101 Qualified 8 289In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Schottky Rectifiers SMD/SMT SMPC (TO-277A-3) Single Si 10 A 60 V 440 mV 180 A 1.9 mA - 40 C + 150 C V10P6 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers 45V 10A TMBS TO-277A (SMPC) 10 163In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Schottky Rectifiers SMD/SMT SMPC (TO-277A-3) Single Si 10 A 45 V 520 mV 180 A 300 uA - 40 C + 175 C V10PM AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers Single Die TO-252AE 35A If(AV) 5 742In Stock
Min.: 1
Mult.: 1
Reel: 4 500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode Si 35 A 100 V 800 mV 260 A 1 mA - 40 C + 150 C V35PW10 Reel, Cut Tape, MouseReel