Schottky Diodes & Rectifiers

 Schottky Diodes & Rectifiers
Schottky Diodes & Schottky Rectifiers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many schottky diode and schottky rectifier manufacturers including Comchip Technology, Diodes Inc., Microchip, Nexperia, onsemi, ROHM Semiconductor, STMicroelectronics, Vishay & more. Please view our selection of schottky diodes and schottky rectifiers below.
Results: 20 272
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor Schottky Diodes & Rectifiers Schottky Barrier Diode 100V 20A, TO-252, Cathode Common, Low IR 4 428In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Schottky Diodes SMD/SMT TO-252-3 Dual Anode Common Cathode Si 20 A 100 V 690 mV 100 A 200 uA + 150 C Reel, Cut Tape
ROHM Semiconductor Schottky Diodes & Rectifiers Diode, Rectifier FRD 40V-VR 2A-IO Single 18 404In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Schottky Diodes SMD/SMT SOD-123FL-2 Single Si 2 A 40 V 620 mV 20 A 50 uA + 150 C Reel, Cut Tape, MouseReel
WeEn Semiconductors Schottky Diodes & Rectifiers WNS40H100CBJ/TO263/REEL 13\" Q1/T1 *STANDARD MARK SMD,REEL 13 4 551In Stock
Min.: 1
Mult.: 1
Reel: 800

Schottky Diodes SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 20 A 100 V 640 mV 418 A 50 uA + 150 C Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers 45V 12A TMBS TO-277A (SMPC) 10 657In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Schottky Rectifiers SMD/SMT SMPC (TO-277A-3) Single Dual Common Cathode Si 12 A 45 V 520 mV 200 A 500 uA - 40 C + 175 C V12PM Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers 60V 15A TMBS TO-277A (SMPC) 4 997In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Schottky Rectifiers SMD/SMT SMPC (TO-277A-3) Single Dual Common Cathode Si 15 A 60 V 580 mV 220 A 1.2 mA - 40 C + 175 C V15PM AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers 60V 60A SMPD(TO-263AC) 1 955In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Schottky Rectifiers SMD/SMT TO-263AC-3 Dual Anode Common Cathode Si 60 A 60 V 560 mV 320 A 5 mA - 40 C + 150 C V60D Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers Schottky - D-PAK-e3 4 992In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Dual Anode Common Cathode Si 7 A 30 V 350 mV 535 A 2 mA - 40 C + 150 C Tube
Vishay General Semiconductor Schottky Diodes & Rectifiers RECT 100V 3A SM TMBS 14 629In Stock
Min.: 1
Mult.: 1
Reel: 14 000

Schottky Rectifiers SMD/SMT DO-221AD-2 Single Si 3 A 100 V 670 mV 60 A 200 uA - 40 C + 175 C VSS8D Reel, Cut Tape, MouseReel

onsemi Schottky Diodes & Rectifiers 2A, 40V SMA SCHOTTKY 36 772In Stock
Min.: 1
Mult.: 1
Reel: 7 500

Schottky Rectifiers SMD/SMT DO-214-2 Single Si 2 A 40 V 500 mV 50 A 200 uA - 55 C + 150 C SSA24 Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers 1.0A SBR 40Vrrm 28Vr 0.5Vf 0.5mA 30A 46 754In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 1 A 40 V 500 mV 30 A 500 uA - 65 C + 150 C B140Q AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers 400MW 40V 35 554In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Schottky Diodes SMD/SMT SC-59-3 Dual Anode Common Cathode Si 400 mA 40 V 500 mV 2 A 70 uA - 30 C + 85 C SDM20E40 Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers 60V Vr 10A Io SBD TO-252(DPAK) 5A IF 2 616In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Schottky Diodes SMD/SMT TO-252-3 Dual Anode Common Cathode Si 10 A 60 V 580 mV 50 A 300 uA + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers 40V Vr 6A Io SBD TO-252(DPAK) 3A 4 948In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Schottky Diodes SMD/SMT TO-252-3 Dual Anode Common Cathode Si 6 A 45 V 550 mV 50 A 100 uA + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers 40V VR 1A 0.55V VF PMDU; SOD-123FL 20 599In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Schottky Diodes SMD/SMT SOD-123FL-2 Single Si 1 A 40 V 550 mV 30 A 100 uA + 150 C AEC-Q101 Reel, Cut Tape
ROHM Semiconductor Schottky Diodes & Rectifiers Schottky Barrier Diodes 63 990In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Schottky Diodes SMD/SMT SOD-123FL-2 Single Si 1 A 150 V 760 mV 35 A 110 nA + 175 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers Schottky Barrier Diode Low IR, 100V, 20A, TO-252 (DPAK) 3 009In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Schottky Diodes SMD/SMT TO-252-3 Dual Anode Common Cathode Si 20 A 100 V 690 mV 100 A 200 uA + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers 10A, 80V,TRENCH SKY RECT. 9 803In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Schottky Rectifiers SMD/SMT SMPC (TO-277A-3) Single Si 10 A 80 V 680 mV 180 A 22 mA - 40 C + 150 C V10P8 Reel, Cut Tape
Vishay General Semiconductor Schottky Diodes & Rectifiers 100V 40A SMPD(TO-263AC) 1 715In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Schottky Rectifiers SMD/SMT TO-263AC-3 Dual Anode Common Cathode Si 40 A 100 V 730 mV 240 A 700 uA - 40 C + 175 C V40DM Reel, Cut Tape, MouseReel
Vishay Schottky Diodes & Rectifiers 100A 60V AEC-Q101 8 564In Stock
Min.: 1
Mult.: 1
Reel: 4 500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode 6 A 60 V 530 mV 100 A 400 uA - 40 C + 150 C V6PW60 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 150V 2 x 20A IF C.A. TO-220AB 7 324In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220AB-3 Dual Anode Common Cathode Si 20 A 150 V 930 mV 1.5 kA 50 uA - 55 C + 175 C Tube
onsemi Schottky Diodes & Rectifiers SCHOTTKY RECTIFIER 4 753In Stock
Min.: 1
Mult.: 1
Reel: 2 500
Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Dual Anode Common Cathode Si 3 A 60 V 850 mV 75 A 100 uA - 65 C + 175 C MBRD660CT AEC-Q101 Reel, Cut Tape, MouseReel
Texas Instruments Schottky Diodes & Rectifiers 16-Bit Schottky Barr ier Diode A 595-SN7 A 595-SN74S1053DW 1 792In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Schottky Diodes SMD/SMT SOIC-20 Array 16 Si 170 mA 7 V 1.05 V 5 uA 0 C + 70 C SN74S1053 Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers 1.0A 70V 5 265In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Schottky Rectifiers SMD/SMT SMA-2 Single Si 1 A 70 V 790 mV 30 A 500 uA - 65 C + 150 C B170 Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers Schottky Diode 30 092In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 1 A 70 V 790 mV 30 A 500 uA - 65 C + 150 C B170Q AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers 20A 300V 8 198In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220AB-3 Dual Anode Common Cathode Si 20 A 300 V 1.06 V 180 A 100 uA - 65 C + 175 C SBR20A300 Tube